National Products from TI LMV834 Quad Low Power Op AmpsNational Products from Texas Instruments LMV834 Quad CMOS Input Low Power Operational Amplifiers (Op Amps) provide a low input bias current, a wide temperature range of −40°C to 125°C, and exceptional performance. National Products from TI LMV834 op amps are EMI hardened to minimize interference, making them ideal for EMI-sensitive applications. The unity gain stable LMV834 features 3.3 MHz of bandwidth while consuming only 0.24mA of current per channel. These National Products from TI op amps also maintain stability for capacitive loads as large as 200pF. The LMV834 provides superior performance and economy in terms of power and space usage.
|