|
|
 |
|
|
Maxim MAX9632 Series Low-Noise Operational Amplifiers Fast-settling, high-voltage, wide-band, precision Op Amp
| 
|
| The Maxim MAX9632 wide-band operational amplifier is optimized
for excellent AC dynamic performance, ultra-low-noise, wide operating
voltage range, and low-drift signal conditioning. This Maxim
device provides high-fidelity signal conditioning with THD
specifications better than -136dB, enabling use in professional audio
equipment and high-end test and instrumentation applications. The MAX9632 op amp targets industrial data-acquisition applications that require precision signal conditioning at low frequencies. This Maxim op amp
features exceptionally fast settling time and low distortion. The
rail-to-rail output swing maximizes the dynamic range when driving
high-resolution 24-bit ∑Δ analog-to-digital converters even with low
supply voltages. The MAX9632 IC achieves 55MHz of gain-bandwidth product and ultra-low 0.94nV/√Hz input voltage noise with only 3.9mA of quiescent current. |
|
Part Number
| Description | MAX9632ASA+
| 36V, Precision, Low-Noise, Wide-Band Amplifier
| MAX9632ATA+
| 36V, Precision, Low-Noise, Wide-Band Amplifier
| + Denotes a lead(Pb)-free/RoHS-compliant package.
MAX9632 EVALUATION KIT
The MAX9632 Evaluation Kit provides a proven design to evaluate the
MAX9632 low-noise, precision, wide-band op amps. Key features of the
MAX9632 Eval Kit are ability to accommodate multiple Op-Amp
configurations, +4.5V to 36V wide input supply range, shutdown input,
0805 components, proven PCB layout, and full assembly and testing.
 |  View Products List |
 MAX9632 EV Kit Schematic
|