United States United States
Please confirm your currency selection:


Maxim IC MAX44264 Ultra-Small Op Amps

Maxim IC MAX44264 are ultra-small op amps that draw only 750nA of supply current. Maxim IC MAX44264 op amps come in a tiny, 0.4mm pitch WLP package and operate from a single +1.8V to 5.5V supply. These Maxim IC op amps feature ground-sensing inputs and rail-to-rail output. The rail-to-rail output stage of the MAX44264 is capable of driving the output voltage to within 4mV of the rail with a 100kΩ load, and can sink and source 11mA with a +5V supply. MAX44264 op amps are ideal for use in single lithium ion (Li+), two-cell NiCd, or alkaline battery systems.

Features
  • Ultra-Low 750nA Supply Current per Amplifier
  • Ultra-Low +1.8V Supply Voltage Operation
  • Ground-Sensing Input Common-Mode Range
  • Outputs Swing Rail-to-Rail
  • Outputs Source and Sink 11mA of Load Current
  • No Phase Reversal for Overdriven Inputs
  • High 120dB Open-Loop Voltage Gain
  • Low 500μV Input Offset Voltage
  • 9kHz Gain-Bandwidth Product
  • 250pF (min) Capacitive Load Capability
  • Tiny, 0.9mm x 1.3mm, 6-Bump WLP Package
Applications
  • Cell Phones
  • Tablet/Notebook Computers
  • Mobile Accessories
  • Battery-Powered Devices
  • Maxim
  • Semiconductors|Amplifier ICs|Interface ICs