Maxim MAX2666 / MAX2668 Tiny Low-Noise Amplifiers Maxim IC MAX2666 and MAX2668 tiny low-noise amplifiers are designed for use in HSPA mobile handsets. These Maxim IC LNAs provide three programmable gain states, delivering superior optimization for linearity and sensitivity versus traditional two-gain-state LNAs. The MAX2666 is optimized for use over the 2100MHz to 2200MHz frequency range (bands 1, 4, and 10) and offers a typical maximum gain of 14.5dB. The MAX2668 is optimized for use over the 850MHz to 1000MHz frequency range (bands 5, 6, and 8) and provides a typical maximum gain of 17dB. These Maxim IC LNAs are available in a 1mm x 1.5mm, 6-pin, ultra-thin LGA package.
|