United States United States
Please confirm your currency selection:


MAX9613/15 Low Power Precision Op Amp

MAX9613/MAX9615 Low Power Precision Op Amp

The Maxim MAX9613/MAX9615 Low Power Precision Operational Amplifiers offer rail-to-rail I/O as well as a unique self-calibration feature that automatically eliminates the effects of temperature and power-supply variations. The automatic self-calibration is activated on power-up, saving time and labor over manual system calibration devices. Maxim's MAX9613/MAX9615 Low Power Precision Op Amps achieve an excellent combination of size, precision performance, bandwidth, and supply current. Operating from a 1.8V to 5.5V supply, and by consuming only 220uA (typ) of quiescent current, these Op Amps maximize battery life. As an added feature, the single op amp MAX9613 has a shutdown mode for extended power savings. The MAX9613KIT eval kit is also available. The MAX9615 is a dual op amp. With low offset voltage, low input-bias current, and low voltage-noise density, these devices are designed with portable instrumentation and medical applications in mind.

Features
  • VCC = 1.7V to 5.5V (0°C to +70°C)
  • VCC = 1.8V to 5.5V (-40°C to +125°C)
  • Low 100μV (max) VOS
  • Rail-to-Rail Inputs and Outputs
  • Low 220μA Supply Current, 1μA in Shutdown
  • Autotrim Offset Calibration
  • 2.8MHz Bandwidth
  • Excellent RF Immunity
Specifications
  • Channels: 2
  • CMR Ratio (Min): 80 dB
  • Input Voltage: 1.8V to 5.5V
  • Input Offset Voltage: 23 uV
  • Input Bias Current (Max): 125 pA
  • Slew Rate: 1.3 V/us
  • Supply Current: 220 uA
  • Max. Power Dissipation: 245 mW
  • Mounting: SMD/SMT
Applications
  • Notebooks
  • Portable Media Players
  • Industrial Sensors
  • Medical Sensors
  • General Purpose Signal Processing
Part Number # Op Amps
Package/Case
MAX9615AXA+T Two SC70-8
MAX9613AXT+T One SC70-6
700-MAX9613EVKIT+ Evaluation Kit
  • Maxim
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Amplifier