United States United States
Please confirm your currency selection:


M/A-COM Tech MAAL-010705 and MAAL-010706 LNAs
M/A-COM Tech MAAL-010705 and MAAL-010706 LNAs

View Product List


Additional Resources

M/A-COM Tech MAAL-010705 / MAAL-010706 LNAs

The M/A-COM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These M/A-COM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These M/A-COM Tech amplifiers share the same pin out and are packaged in a RoHS compliant leadless 2x2mm DFN package.


Features
  • Low Noise Figure
  • Excellent Input Return Loss
  • Single Voltage Bias 3V
  • Integrated Active Bias Circuit
  • Current Adjustable 20-80 mA with an External Resistor
  • High Linearity, OIP3 > 32 dBm (MAAL-010705)
  • High Linearity, OIP3 > 34 dBm (MAAL-010706)
  • Small Package: 2 mm PDFN-8LD
Applications
  • RF and Microwave front-end circuits including GSM, CDMA, WCDMA, and LTE base stations and repeaters

Part Number Typ. Frequency (MHz) Typ. Gain (dB) Typ. Noise Figure (dB) Typ. Input Return Loss (dB) Typ. Output Return Loss (dB)
MAAL-010705 500-1600 21 0.5 19 18
MAAL-010706 1400-4000 17.5 0.6 20 16

Block Diagram

Block Diagram
  • M/A-COM Technology Solutions
  • Wireless
  • Semiconductors|Integrated Circuits|Amplifier ICs|RF Semiconductors & Modules