United States United States
Please confirm your currency selection:


Cadeka COMLINEAR® High Performance Amplifiers

Cadeka COMLINEAR® High Performance Amplifiers focus on leading edge analog solutions. COMLINEAR® High Performance Amplifiers enhance audio, video, and environmental sensing applications. Cadeka's COMLINEAR® High Performance Amplifiers, are at the core of analog: sensing, amplifying, and conditioning the analog signals present in the systems that engineers design to interface electronics to the analog world. These COMLINEAR® High Performance Amplifiers are available in a variety of types, including low cost, low-noise, ultra-low noise, low-offset, rail-to-rail, current feedback, voltage feedback and low power.

Part Number Package No. Of
Amplifiers
VS
Min
VS
Max
Bandwidth
(MHz)
Slew Rate
(V/µS)
Datasheet
CLC1003ISO8X SOIC-8 1 2.5V 12V 55 12
LMV321IST5X TSOT-5 1 2.7V 5.5V 1 1
CLC1050IST5X SOT-23-5 1 3.0V 36V 0.55 0.28
CLC1001ISO8X SOIC-8 1 4.0V 12V 2100 410
CLC1001IST6X SOT-23-6 1 4.0V 12V 2100 410
CLC1002ISO8X SOIC-8 1 4.0V 12V 963 170
CLC1004IST6X SOT-23-6 1 4.5V 12V ----- 1400
CLC1014IST5X SOT-23-5 1 4.5V 12V ----- 1400
CLC1605IST5X SOT-23-5 1 4.5V 12V 1200 2500
AD8052LVISO8X SOIC-8 2 2.5V 5.5V 260 145
CLC2005ISO8X SOIC-8 2 2.5V 5.5V 260 145
CLC2009ISO8X SOIC-8 2 2.5V 5.5V 35 27
CLC2011ISO8X SOIC-8 2 2.5V 5.5V 4.3 9
CLC2058ISO8X SOIC-8 2 4.0V 36V 4.86 2.8
CLC2059ISO8X SOIC-8 2 4.0V 36V 13.7 7
CLC2000ISO8X SOIC-8 2 5.0V 12V 510 210
CLC2600ISO8X SOIC-8 2 8.0V 12V 300 1300
CLC3603ISO16X SOIC-16 3 4.5V 12V 240 450
CLC3605IS016X SOIC-16 3 4.5V 12V 1500 2500
CLC3605ISO16 SOIC-16 3 4.5V 12V 1500 2500
CLC3605ISO16X SOIC-16 3 4.5V 12V 1500 2500
CLC4601ISO14X SOIC-14 4 8.0V 12V 550 1500
  • Cadeka Microcircuits
  • Semiconductors|Integrated Circuits|IC-Amplifier|IC-Multimedia