Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Molex Premo-Flex™ 0.30mm Pitch
Etched-Copper Polyimide Jumpers

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications.

New! Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Jumpers are now available with additional circuit and cable dimensions to provide a wide array of design options.
View the new Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Jumpers

Features
  • Etched-copper polyimide circuitry
  • Polyimide substrate
  • Available in 8 circuit sizes and 5 standard lengths
  • Cable termination thickness of 0.12mm
  • Rated up to +105°C
  • Ensures simple ZIF assembly process
  • Terminates to Molex FPC connector series 502598
  • Achieves tight tolerances required for reliable connections with 0.30mm-pitch microminiature FPC connectors
  • High-temperature insulation material
  • Compatible with Molex 0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, series 502598
  • Ideal for microminiature electrical connections between PCB's, display boards etc.
  • 502598 series is a Core Micro Product; guaranteed minimum 10 year life-cycle
Mechanical Specifications
  • Temperature Rating: -40 to +105°C
  • Heat Resistance: 96 hours at +85°C
  • Folding: Can be folded manually at +180°C over a 4.00mm (.157") radius, min. 20 cycles
Electrical Specifications
  • Voltage: 50V AC/DC max.
  • Current: 0.2A max.
  • Dielectric Withstanding Voltage: 200V AC for 1 minute, no disrupted discharge
  • Insulation Resistance: 50 Megohms/ km min.
  • Conductor Resistance: 60 milliohm max.

Applications
  • Data / networking / telecoms
  • Medical
  • Compact, handheld devices

    • Molex
    • Interconnects|Connector-Rectangular