United States United States
Please confirm your currency selection:



Micro-Fit 3.0™ Interconnect System

Miniature 3.00mm Pitch - carries up to 5.0A current

The Molex Micro-Fit 3.0 Interconnect System is designed to meet the need for a high contact density signal or power connector . The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 5.0A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.

NEW! Molex introduces the new 46235 Micro-Fit 3.00mm Low Force Terminal that offers the same reliability as the standard Micro-Fit products, but with half the mating / unmating force for applications using large circuit sizes. Available as Wire-to-Wire and Wire-to-Board (BMI versions, too). See 46235 Series

Additional Resources:
Datasheet
Design Kits Pre-packaged kits for connectors, connector families, or applications.
Good Crimps Molex eLearning: Good Crimps and How to Recognize Them
Application Tooling Molex eLearning: Tooling for Crimp and IDT Technology
Power Connectors Molex eLearning: Power Concepts and Choosing the Right Current Power Products
Molex Micro-Fit 3.0 Interconnect Family

View Products List

Wire-to-Wire

Molex Micro-Fit 3.0 Interconnect
Molex Micro-Fit 3.0 Wire-to-Wire Configuration


Wire-to-Board

Molex Micro-Fit 3.0 Wire to Board Connectors
Molex Micro-Fit 3.0 Wire-to-Board Configuration

BMI Wire-to-Wire


Molex Micro-Fit 3.0 BMI Wire-to-Wire Configuration
(Blind Mate Interface)

BMI Wire-to-Board

Molex Micro-Fit 3.0 BMI Wire to Board Connectors
Molex Micro-Fit 3.0 BMI Wire-to-Board Configuration
(Blind Mate Interface)


BMI Board-to-Board

Molex Micro-Fit 3.0 BMI Board to Board Connectors
Molex Micro-Fit 3.0 BMI Board-to-Board Configuration
(Blind Mate Interface)



Overmolded Cables

Molex Micro-Fit 3.0 Overmolded Cables
Molex Micro-Fit 3. Overmolded Cables
(Blind Mate Interface)
Part No. Circuits Length
79516-1021 2 1.0m (3.28')
79516-1023 2 3.0m (9.84')
79516-1025 2 5.0m (16.40')
79516-1041 4 1.0m (3.28')
79516-1043 4 3.0m (9.84')
79516-1045 4 5.0m (16.40')
79516-1061 6 1.0m (3.28')
79516-1063 6 3.0m (9.84')
79516-1065 6 5.0m (16.40')
79516-1101 10 1.0m (3.28')
79516-1103 10 3.0m (9.84')
79516-1105 10 5.0m (16.40')




  • Molex
  • Interconnects|Connector-Rectangular