United States United States
Please confirm your currency selection:


JAE Logo

JAE ES3 Series LED Power Supply Connectors


JAE ES3 series provides efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with emission of LED light and makes the ES3 Series well-suited for space constrained designs. Constructed using a durable high temperature resin, the ES3 LED lighting connectors have an operating temperature range of -40 to +105ºC.

Features
  • Low-profile design
  • Insulator made of white LCP for heat and light resistance
  • Direct connection of the converter board and the LED mounting board

Applications
  • LED bulb devices
  • LED lighting devices
  • Indoor and outdoor LED lighting device
General Specifications
  • No of Contacts: 2 positions
  • Durability: 20 mating cycles
  • Rated Voltage: AC/DC 200V
  • Insulation Resistance: 10mΩ min. (after test)
  • Operating Temperature: -40⁰C to +105⁰C

Materials and Finishes
  • Insulator: White LCP
  • Contact: Copper alloy/SN plating

Card Edge

JAE ES3 Series Card Edge Connector allows a direct connection of the converter board and the LED mounting board, reducing assembly time. The cable-less connection reduces the number of parts needed for assembly. The ES3 Series LED Power Supply Card Edge Connector enables reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The design features a low-profile 1.6mm mounting height for light shielding and an insulator constructed of white LCP for light and heat resistance.

Features
  • Low-profile 1.6mm mounting height
  • Cable-less connection reduces the number of parts needed for assembly
  • SMT type can be mounted at the same time as other components to the LED mounting board
General Specifications
  • Contact Resistance: 60mΩ max. (initial)
  • Dielectric Withstanding Voltage: AC 500Vr.m.s (per minute)
  • Rated Current: 1A
  • Durability: 20 mating cycles
  • Board Insertion Force: 30N max.
JAE ES3 Series Card Edge Connector

View Product Detail

JAE ES3 Series Card Edge Connector  Datasheet


ES3 Series LED Power Supply Card Edge Connector Diagram

JAE ES3 Series LED Power Supply Connector Diagram

Board-to-Cable

JAE ES3 Series offers 2-position board-to-cable connectors (B2C) ideal for LED lighting devices. ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments.

Features
  • Improved converter board layout freedom with cable power supply to LED mounting board
  • Low-profile design with a mounting height of 1.65mm to prevent interference with emission of LED light
  • Mechanical lock resistant to vibration and shock prevents mis-mating and incomplete mating
  • Direct connection of the converter board and the LED mounting board with a cable
  • Allows reflow solder mounting to the LED mounting board to occur at the same time that the other LED chips and electrical parts are mounted
  • Each pin is connected to the board with two contact points to enable power supply from all points of contacts
  • Insulator for pin connector uses white LCP with superior heat and light resistance ideal for the mounted environment
  • Pin connector for the LED mounting board connection is available in embossed reel packaging for SMT automated mounting
  • Uses the IL-Z Series socket contact, which has a long sales history
General Specifications
  • Contact Resistance: 30mΩ max. (initial)
  • Dielectric Withstanding Voltage: AC 200Vr.m.s (per minute)
  • Connector Insertion Force: 15N max.
  • Rated Current: 2A per contact
  • Applicable Wire: 22AWG to 26AWG


JAE ES3 Series Board-to-Cable Connectors

View Products List


ES3 Series Board-to-Cable Connector Diagram
JAE ES3 Series Board-to-Cable Connector Diagram

IL-Z Socket Contact

JAE introduced the IL-Z Series Socket Contact for use with the JAE ES3 Board to Cable Connectors. The IL-Z Series Socket Contact features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. IL-Z-C1-A-7000 features a 1.25mm pitch, 12 contacts, and crimp termination. Constructed using brass contacts with tin plating, IL-Z-C1-A-7000 offers a 1A current rating, 500 V voltage, and a 30 - 28 AWG wire gauge range.

IL-Z Socket Contact

View Product Detail



Crimp Hand Tool

JAE introduced the IL-Z Series Crimp-Hand Tool for use with the JAE ES3 Board to Cable Connectors. The Crimp-Hand Tool aids in connecting and disconnecting the JAE ES3 Board to Cable Connectors.

IL-Z Series Crimp-Hand Tool

View Product Detail













  • JAE Electronics
  • Interconnects|Connector-Rectangular