United States United States
Please confirm your currency selection:


Hirose Electric Logo

Hirose Electric U.FL Series SMT Coaxial Connector

Hirose Electric offers an SMT Coaxial Connector , U.FL series, that is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool.

Features
  • Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
  • Small mounting area with the receptacle occupying an area of 7.7mm2
  • Lightweight with the receptacle weighing 15.7 mg
  • High frequency performance to meet requirements of a wide variety of miniature devices
  • Automatic board placement - receptacles can be placed with vacuum nozzles of the automatic placement equipment
  • Assures secure and stable connections with standard ultra-fine coaxial (fluorinated resin insulated) cable of 0.81mm diameter (single braid shielding)
  • Simple connector mating / unmating using available extraction tool assures correct disconnection of the plug and receptacle
  • Tactile "click" sensation confirms fully mated condition, assuring complete electrical and mechanical connection

Applications
  • Cellular phones
  • PHS
  • Mobile phones
  • Wireless communication devices
  • Electronic measuring instruments
  • GPS
  • Wireless LAN
  • Bluetooth devices
  • Any application requiring high frequency transmission using small coaxial connectors

Mechanical Specifications
  • Nominal characteristic impedance: 50 ohms
  • Contact resistance: At 10 mA max.
    • Center : 20 m ohms max.
    • Outer : 10 m ohms max.
  • Insulation resistance: 500 M ohms min. at 100 V DC
  • Operating Temperature Range: -40ºC to +90ºC
  • Storage Temperature Range: -30ºC to +70ºC
  • Operating Humidity: 90% RH max.
  • Storage Humidity: 90% RH max.
  • Insulation resistance: 500 M ohms min. at 100 V DC
  • Durability (Mating/Unmating with corresponding plug):
    • Center: 25 m ohms max.: 30 cycles
    • Outer: 15 m ohms max.: 30 cycles
  • Vibration: No electrical discontinuity of 1μs min. with a frequency of 10 to 100 Hz, single amplitude of 1.5mm, acceleration of 59m/s2, for 5 cycles in the direction of each of the 3 axis
  • Shock: No damage, cracks or parts dislocation with an acceleration of 735 m/s2, 11ms duration, sine half-wave waveform, 3 cycles in each of 3 axis
  • Salt spray: No excessive corrosion with 5% salt water solution for 48 hours

Electrical Specifications
  • Frequency Range: DC to 6GHz
  • Withstanding voltage: No flashover or insulation breakdown at 200 V AC / 1 minute

Physical Specifications
  • Shell: Phosphor bronze with silver-plated finish
  • Male center contact: Brass with gold-plated finish
  • Female center contact: Phosphor bronze with gold-plated finish
  • Insulator:
    • Plug: PBT, UL94V-0
    • Receptacle: LCP, UL94V-0

Part Number Description Diameter Length Cable Type Color
U.FL SMT Coxial Cable .081 mm 200 mm 04 Coax White
U.FL SMT Coxial Cable 1.37 mm 100 mm 088 Coax Black
U.FL SMT Coxial Cable 1.32 mm 500 mm 066 Coax Gray
U.FL SMT Coxial Cable 1.37 mm 1000 mm 088 Coax Black
U.FL SMT Coxial Cable .081 mm 100 mm 04 Coax White
U.FL SMT Coxial Cable 1.37 mm 500 mm 088 Coax Gray
U.FL SMT Coxial Cable 1.13 mm 200 mm 068 Coax Gray
U.FL SMT Coxial Cable 1.13 mm 500 mm 068 Coax Gray
U.FL SMT Coxial Cable 1.37 mm 200 mm 088 Coax Black
U.FL SMT Coxial Cable 1.13 mm 1000 mm 068 Coax Gray
U.FL SMT Coxial Cable 1.37 mm 100 mm 088 Coax Gray
U.FL SMT Coxial Cable .081 mm 100 mm 04 Coax White
U.FL SMT Coxial Cable 1.32 mm 100 mm 066 Coax Gray
U.FL SMT Coxial Cable 1.37 mm 200 mm 088 Coax Gray
U.FL SMT Coxial Cable 1.32 mm 200 mm 066 Coax Gray
U.FL SMT Coxial Cable 1.13 mm 100 mm 068 Coax Gray
U.FL Plug Extraction Tool N/A N/A N/A N/A
U.FL SMT Receptacle N/A N/A N/A N/A
U.FL SMT Receptacle N/A N/A N/A N/A
U.FL-PR-SMT-2.5-1(10) U.FL SMT Plug N/A N/A N/A N/A


Hirose Electric U.FL Series Cable Guide

Hirose Electric U.FL Series Recommend PCB Layout
Hirose Electric U.FL Series SMT Coaxial Connector


View Products List

Additional Resources:

Datasheet

U.FL Series Flyer


















  • Hirose Electric
  • Wireless
  • Interconnects|Rectangular Connectors