United States United States
Please confirm your currency selection:


J-Tek Datamate Connectors

Harwin's J-Tek Connectors are cable to board connectors featuring jackscrews for additional mating security. Developed to provide high reliability for applications operated in high vibration, shock, and extreme temperature environments, these durable connectors deliver high performance under 55/125/56 (-55 to 125ºC, 56 day damp heat steady state) conditions. The shielded J-Tek Connectors meet MIL-STD-1377 compliance standards for EMI/RFI performance, and when paired with Harwin 's S-Tek 2mm Datamate Connectors ensure full 360º electrical shielding. Harwin offers the J-Tek Datamate Connectors with SMT Strain Relief Strap to provide increased resistance to shock and vibration.

Features
  • Jackscrews for additional mating security
  • Improved high-speed transmission of signals and data with full 360º shielding against RFI and EMI interference
  • MIL-STD-1377 compliant
Markets and Applications
  • Mission-and safety-critical applications in industrial, aerospace, military, medical and research projects
Physical Specifications
  • Mouldings: Glass-filled thermoplastic UL94V-0
  • Female Contacts: Brass shell, with beryllium copper inner contacts
  • Male Contacts: Phosphor bronze
  • Contacts, Strain Relief Straps: Brass with 3.5/3.5µ 100% Tin over Nickel finish
  • Jackscrew: Stainless steel
Mechanical Specifications
  • Durability: 500 operations
  • Mating forces (per contact pair):
    • Insertion force (max): 2.8N max
    • Withdrawal force (min): 0.2N
  • Contact retention in moulding: 10N min
  • Contact holding force: 0.2N min
  • Signal crimp accommodation: 22 A.W.G. to 28 A.W.G.

Electrical Specifications
  • Current (individual contacts in isolation):
    • At 25°C: 3.3A max
    • At 85°C 2.6A max
  • Working Voltage (at sea level 1013 mbar):
    • 240V d.c. or a.c. peak (at 2.0A)
    • 120V d.c. or a.c. peak (at 3.3A)
  • Proof Voltage(at sea level 1013 mbar): 360V d.c. or a.c. peak
  • Contact resistance (initial): 20 mΩ max
  • Contact resistance (after conditioning): 25 mΩ max
  • Insulation resistance (initial): 1000 MΩ min at 500V d.c.
  • Insulation resistance (after conditioning): 100 MΩ min at 500V d.c.
Environmental Specifications
  • Environmental Classification: 55/125/56 days at 95% RH
  • Operational temperature: - 55ºC to 125ºC
  • Vibration sensitivity: 10Hz to 2000Hz, 0.75mm, 98mm/s2 (10G). duration 6h
  • Bump severity: 390m/s2 (40G), 4000± 10 bumps
  • Shock severity: 981m/s2 (100G) for 6ms
  • Acceleration severity: 490m/s2 (50G)

Part Number Description Arrangement
Contact Gender Mounting Angle Contact Plating
M80-5101242 J-Tek DIL Connector with 3mm PC Tail and Jackscrews 2x6
Male Vertical Gold and tin
M80-5105042 J-Tek DIL Connector with 3mm PC Tail and Jackscrews 2x25 Male Vertical Gold and tin
M80-5400642 J-Tek DIL Connector with 3mm PC Tail and Jackscrews 2x3 Male Horizontal Gold and tin/lead
M80-5401242 J-Tek DIL Connector with 3mm PC Tail and Jackscrews 2x6 Male Horizontal Gold and tin
M80-4611242 J-Tek Female Small Bore Crimp Connector
2x6 Female Vertical Gold and tin
M80-5S20605MQ2.00mm pitch J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x3 Male
Horizontal Gold
M80-5S20805MQ
J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x4 Male Horizontal Gold
M80-5S21005MQ
J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x5 Male Horizontal Gold
M80-5S21405MQ
J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x7 Male Horizontal Gold
M80-5S22005MQ
J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x10 Male Horizontal Gold
M80-5S22605MQ J-Tek DIL SMT Connector with Jackscrews and SMT Strain Relief Strap 2x13 Male Horizontal Gold


Harwin J-Tek Connectors

View Products List











  • Harwin
  • Interconnects|Connector-Rectangular