United States United States
Please confirm your currency selection:



Harwin Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors

Shorten and simplify the assembly process

Datamate Trio-Tek, open barrel crimp contact from Harwin reduces costs in automated applications


Suits both medium-and high-volume processes
Performing to the same high-reliability standards as conventional Datamate contacts, the Datamate Trio-Tek open barrel crimp contact, from high-reliability connector maker Harwin , automates the crimp process to significantly save on assembly time and reduce process costs. The new crimp design which features a latching feature simplifies the insertion of contacts into the housing.

Product Manager Graham Cunningham commented: “An innovative, patent-pending design in the field of high reliability connectors, the Datamate Trio-Tek auto-crimp contact features a triangular form that is the key to providing a simplified crimping process while at the same time enabling the customer to fully automate crimping in medium- and high-volume applications. Further, inexpensive hand crimping tools are also available for lower volume and product development and prototyping applications.”

The high reliability contact of the Datamate Trio-Tek is tested in accordance with BS 9525-F0033. A crimp inspection window in the housing aids quality control, while the insulation crimp barrel provides improved strain relief.

Two Hardware Options for Mating:

Harwin Datamate Trio-Tek Connectors Harwin Datamate Trio-Tek Connectors

101Lok Hardware - When fast mating is essential, the 101Lok fitted Datamate connectors require only a simple 'quarter turn' with no special tooling to ensure complete security of the retention device. The connnectors utilize specially designed hardware tensioned by a coil spring to reduce the time required to mate the connector halves. This spring tensioning also helps resist vibration in rugged environment applications such as the aerospace industry. The 101Lok is ideal for users that are seeking a faster means of assembly while ensuring complete security of the retention device.

Harwin Datamate Trio-Tek Connectors Harwin Datamate Trio-Tek Connectors

Standard Jackscrew - Rugged and reliable, the Harwin standard jackscrew is a simple, yet highly reliable, slot style turned jackscrew . Still the favorite of many engineers.



Harwin Video from YouTube

Unable to view this video? Click to send a link to another source.

  • Harwin
  • Industrial|Military / Aero
  • Interconnects|Rectangular Connectors