United States United States
Please confirm your currency selection:


Home » Product Knowledge Center » Amphenol Locking USB

Positive Locking USB Connector- LUSB
for Harsh Environments

The Amphenol Commercial LUSB Connector Series for Harsh Environments features a unique locking mechanism in which the latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22 lbs (10kg) force will not separate the connectors. The Amphenol Commercial LUSB Connector Series for Harsh Environments are ideal for applications in which vibration and inadvertent separation of the cable causes a loss of data, such as medical equipment, ATM machines, lottery terminals, GPS, hand held data loggers, commercial vehicles, radios, PDAs, and automotive mobile entertainment systems. See other Amphenol harsh environment connectors





View Products List
Applications
Markets
Applications
Industrial
Medical Equipment
ATM Machines
Lottery terminals
GPS
Hand Held Data Loggers
Military

Vehicles , Radios, PDA

Automotive

Mobile Entertainment Systems

Electrical Properties
Environmental Properties

Current Rating: 1.5 Amperes

Contact Resistance: 30 milliohms maximum

Insulation Resistance: 1000 Mega ohm minimum

DWV: 500 V AC @ sea level

RoHS Compliant

Operating Temperature: -40º C to +85º C

Thermal Shock: 10 cycles @ +55º C and +85º C

Humidity: Per EIA 364-31 Condition A Method III









More About Amphenol View Product List Order Now Applications Electrical and Environmental Properties Datasheet
  • Amphenol
  • Industrial|Medical|Military / Aero|Transportation
  • Interconnects|I/O Connectors|USB & Firewire Connectors