|
|
Amphenol Commercial Products provides rugged connectors for the industrial, military, mobile, and automotive markets.
|
| 
|
| 

View Products List
Applications:
*Medical equipment *ATM Machines *Lottery Terminals *GPS systems *Hand held data loggers *Military radio *Military vehicles *Mobile entertainment systems
|
|
LUSB Connectors
The Amphenol Commercial LUSB Connector Series for Harsh Environments features a unique locking mechanism in which the latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22 lbs (10kg) force will not separate the connectors. The Amphenol Commercial LUSB Connector Series for Harsh Environments are ideal for applications in which vibration and inadvertent separation of the cable causes a loss of data, such as medical equipment, ATM machines, lottery terminals, GPS, hand held data loggers, commercial vehicles, radios, PDAs, and automotive mobile entertainment systems.
Electrical Properties:
- Contact Rating: 1.5 Amperes
- Contact Resistance: 30 milliohms maximum
- Insulation Resistance: 500 Mega ohm minimum
- DWV: 1000/1500 V AC @ sea level
Environmental Properties: - RoHS compliant
- Operating Temperature: -40ºC to +105ºC
- Thermal Shock: 25 cycles @ -40ºC to +70ºC
- Humidity: Per EIC512-6 / EIA364-11ACondition C Method III
| Materials & Mechanical Properties:
- Shell: Die-cast Zinc, nickel plated
- Housing: high temperature thermoplastic UL94V0, Black
- Contacts: Phosphor Bronze, 50 u" (1.27 microns) Gold over Nickel
- Physical Shock: Per EIA 364-27 Condition H (11 ms 30G)
- Vibration: Per EIA 364-28 per Condition 5, Letter A
LUSB Series Brochure
|
|
| 

View Products List
Applications:
*Medical equipment *GPS systems *Radiation detector *Test equipment *Microwave transmitter *Military radio *Military vehicles *Test enclosures *Mobile entertainment systems
|
|
MUSB Connectors
The Amphenol Commercial MUSB Connectors for Harsh Environments are a unique family of USB connectors that provide the ideal solution for data transfer in harsh or demanding environments. The MUSB Connectors are IP67 rated in both mated and unmated conditions. The Amphenol Commercial MUSB Connectors for Harsh Environments
are ideal for medical equipment, GPS systems, radiation detectors, test equipment, microwave
transmitters, military radios and vehicles, and automotive
entertainment systems.
Electrical Properties:
- Contact Rating: 1.5 Amperes
- Contact Resistance: 30 milliohms maximum
- Insulation Resistance: 1000 Mega ohm
- DWV: 500 V AC @ sea level
Environmental Properties: - RoHS compliant
- Operating Temperature: -40ºC to +105ºC
- Thermal Shock: 5 cycles @ -40ºC to +125ºC
- Humidity: Per EIA 364-31 Condition C Method III
| Materials & Mechanical Properties:
- Shell: Nickel plated die-cast Zinc alloy
- Housing: high temperature thermoplastic UL94V0, Black
- Contacts: Phosphor Bronze, 30 u" (0.76 microns) Gold over Nickel
- Physical Shock: Per EIA 364-27 Condition H (11 ms 30G)
- Vibration: Per EIA 364-28 per Condition V, Letter A
MUSB Series Brochure
|
|
| 

View Products List
Applications:
*Medical equipment *ATM Machines *Lottery Terminals *Slot Machines *GPS systems *Positioning equipment for agriculture market *Test equipment *Military radio *Military vehicles *Test enclosures *Mobile entertainment systems
|
|
MRJ Connectors
The Amphenol Commercial MRJ Connectors for Harsh Environments are RJ45 connectors that are ideal for environments where Ethernet/IP protocol is used. The MRJ Connectors
are available in 8 or 10 contact versions, right angle or vertical
mount PCB with the option of adding LEDs, EMI filtering, and transient
voltage protection. Both termination styles are available with a
matching RJ45 connector, cable header, and terminal block mounted on a PCB. The Amphenol Commercial MRJ Connectors for Harsh Environments include damage protection against accidental mating with an RJ11 or an improperly terminated RJ plug. The MRJ Series connectors are water resistant in both mated and unmated conditions.
Electrical Properties:
- Contact Rating: 1.5 Amperes
- Contact Resistance: 30 milliohms maximum
- Insulation Resistance: 1000 Mega ohm minimum
- DWV: 500 V AC @ sea level
Environmental Properties: - RoHS compliant
- Operating Temperature: -40ºC to +85ºC
- Thermal Shock: 10 cycles @ +55ºC to +85ºC
- Humidity: Per EIA364-31 Condition A Method III
| Materials & Mechanical Properties:
- Shell: Nickel plated brass alloy
- Housing: high temperature thermoplastic UL94V0, Black
- Contacts: Phosphor Bronze, 30 u" (0.76 microns) Gold over Nickel
- Locking Tab: stainless steel
- Physical Shock: Per EIA 364-27 Condition H (11 ms 30G)
- Vibration: Per EIA 364-28 per Condition V, Letter A (5.35G 15 min/plane)
MRJ Series Brochure
|
|
| 

View Products List

| MDB Series Industrial D-Subminiature Connectors The Amphenol Commercial MDB Series Industrial D-Subminiature Connectors for Harsh Environments are environmentally sealed to meet IP67 standards
and feature screw machine contacts and high temperature, high
performance thermoplastic or metal die cast shells. The cost effective D-Sub connectors offer a working voltage 200Vdc, 125Vac and a contact current rating of 5 Amperes. The Amphenol Commercial MDB Series Industrial D-Subminiature Connectors for Harsh Environments feature contacts of copper alloy gold over nickel plate and gaskets of silicone rubber. RoHS compliant.
Specifications: - Working Voltage: 200 VDC, 125 VAC
- Dielectric Withstanding Voltage: 500 VDC
(@25ºC & 50 mA max. charging current) - Minimum Insulation Resistance: 10 Gohms
(@25ºC & working voltage) - Contact current rating: 5 Amperes
(continuous max, DC) - Continuous operating temperature: -40ºC to +125ºC
| Materials & Finishes: - Contacts: Copper alloy gold over nickel plate
- Gasket: silicone rubber
- Insulator: High temperature thermoplastic
- Compliance: RoHS
MDB Series Brochure
|
|
|