United States United States
Please confirm your currency selection:


ExpressPort™ SFP+ Cage / Connector

Amphenol Commercial´s ExpressPortSFP+ Cage/Connector is a high speed I/O interconnect system providing a higher speed (up to 10Gbps), inexpensive external I/O product, primarily for the networking, telecom, and storage systems markets. The ExpressPort SFP+ Cage/Connector construction features EMI shielding either with metal spring fingers or with an elastomeric gasket and meets the SFF-8432 and SFF-8433 standard, as well as compliant pin press-fit tails. Amphenol Commercial offers the ExpressPort SFP+ interconnect system with available lightpipes and in single port or stacked multiport cages/connectors.

Amphenol Commercial ExpressPort SFP+ Cage/Connector











Electrical Properties

ExpressPort™ SFP+ cages and connectors feature superior high speed electrical performance.

  • 10+ Gbps serial data transmission
  • Current: 0.5 A max per contact at 3.3V
  • Differential Impedance: 100 Ohm
  • DWV: 300 VAC
  • Insulation Resistance: 1000 mOhm min
  • Contact Resistance: 80 mOhms max
Applications

Telecom and Datacom applications requiring higher data rates, improved electrical performance, suppression of EMI, and more features and configurations with 10 Gb Ethernet and 8Gb Fibre Channels.

  • Switches, routers, media coverters, storage applications

Mechanical Properties

ExpressPort™ SFP+ cages and connectors combine to provide a compact, modular, robust I/O.

  • Compliant press-fit pins or solder tails for single port cages
  • RoHS compliant
  • Nickel or tin plated copper alloy cage
  • Copper alloy EMI cage spring fingers, or conductive elastomeric EMI cage gasket
  • Connector housing of UL94V-0 LCP, compliant with RoHS solder reflow process
  • 250 mating cycles durability
  • Operating temp range -55ºC to +85ºC; storage temp range -55ºC to +105ºC

Amphenol Commercial
ExpressPort™ SFP+ 1xN Cages and Connectors
Single port, 2, 4, and 6 port ganged configurations
2 light pipes per port
523-U77A161310011x1 Cage, 3.2MM Solder tail, Metal Spring Fingers
523-U77A163920011X1 Cage, Press fit, Metal Spring Fingers
523-U77A261M2081Cage, 1x2, Metal Spring Fingers
523-U77A241M2081Cage, 1x2, Elastomeric Gasket
523-U77A461M2081Cage, 1x4, Metal Spring Fingers
523-U77A441M2081Cage, 1x4, Elastomeric Gasket
523-U77A661M2081Cage, 1x6, Metal Spring Fingers
523-U77C16133001Cage, 1x1 3.2MM Solder tail, Metal Spring Fingers w/LP
523-U77C16192001Cage, 1x1, Press fit, Metal Spring Fingers w/ LP
523-U77C261M2081Cage, 1x2, Metal Spring Fingers, Light Pipes
523-U77C241M2081Cage, 1x2, Elastomeric Gasket, Light Pipes
523-U77C461M2081Cage, 1x4, Metal Spring Fingers, Light Pipes
523-U77C441M2081Cage, 1x4, Elastomeric Gasket, Light Pipes
523-U77C661M2081Cage, 1x6, Metal Spring Fingers, Light Pipes
523-U77C641M2081Cage, 1x6, Elastomeric Gasket, Light Pipes
Amphenol Commercial
ExpressPort™ SFP+ 2xN Cages and Connectors
2x1, 2x2, 2x4, 2x6 and other configurations
4 or 2 (Inner or Outer) light pipes per 2x1 stacked port pair
523-U86D162710121
2x1 Combo, Metal Spring Fingers, 2 LPs per port
523-U86D1427101212x1 Combo, Elastomeric Gasket, 2 LPs per port
523-U86D2627101212x2 Combo, Metal Spring Fingers, 2 LPs per port
523-U86D2427101212x2 Combo, Elastomeric Gasket, 2 LPs per port
523-U86D4627101212x4 Combo, Metal Spring Fingers, 2 LPs per port
523-U86D4427101212x4 Combo, Elastomeric Gasket, 2 LPs per port
523-U86D6627101212x6 Combo, Metal Spring Fingers, 2 LPs per port
523-U86D6427101212x6 Combo, Elastomeric Gasket, 2 LPs per port

Associated Products
523-UE76A203000T
Connector, 30 u" Gold, Matte tin Tails
523-U7711408020PDust cover - One per port

Amphenol ExpressPort SFP+ Connector Performance charts

  • Improved Impedance
  • Return Loss
  • Near End Cross Talk
Amphenol ExpressPort SFP+ Connectors have Improved Impedance
Amphenol ExpressPort SFP+ Connectors Return Loss
Amphenol ExpressPort SFP+ Connectors Resonance Cancellation

  • Amphenol
  • Interconnects|I/O Connectors