United States United States
Please confirm your currency selection:




Neutrik REAN TINY XLR Connectors

Neutrik offers REAN TINY XLR Connectors for cable and chassis connections. The easy-to-assemble connectors are comprised of a robust metal housing with best flex relief - all within a shielded system for high noise immunity and EMI protection. The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The Neutrik REAN TINY XLR Connectors feature a watertight chassis, even in an unmated condition. 3- and 4-pole versions are available, as well as an optional sealing boot for sweatwater protection.


..View Product List

Technical Information
Cable Connector
Cable Connector-Water Resistant
Product RT3FC-B
RT4FC-B RT3FC-B-W RT4FC-B-W
-GenderFemale
Female Female Female
Electrical



-Contact resistance
< 5 mΩ
< 5 mΩ < 5 mΩ
< 5 mΩ
-Dielectric strength
> 0.5 kVdc > 0.5 kVdc > 0.5 kVdc
> 0.5 kVdc
-Insulation resistance
> 1 GΩ > 1 GΩ > 1 GΩ
> 1 GΩ
-Number of electrical contacts
3 4 3 4
-Rated current per contact
< 5 A
< 5 A < 5 A
< 5 A
Mechanical



-Cable O.D.
2.0 - 4.5 mm 2.0 - 4.5 mm 2.0 - 4.5 mm
2.0 - 4.5 mm
-Lifetime > 1000 mating cycles > 1000 mating cycles > 1000 mating cycles
> 1000 mating cycles
-Wiring Solder contacts
Solder contacts Solder contacts
Solder contacts
Material



-Bushing ABS ABS ABS ABS
-Contact plating
Au Au Au Au
-Contacts Bronze Bronze Bronze Bronze
-Insert PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
PA 6.6 30% GF
-Shell
Zinc diecast
Zinc diecast
Zinc diecast
Zinc diecast
-Shell plating
Black Black Black Black
-Strain relief
PA6 PA6 PA6 PA6
-Protective boot
N/A N/A EPDM EPDM
Environmental



-Soderability Complies with IEC 68-2-20
Complies with IEC 68-2-20 Complies with IEC 68-2-20
Complies with IEC 68-2-20
-Temperature range
-30ºC to +80ºC -30ºC to +80ºC -30ºC to +80ºC
-30ºC to +80ºC

Technical Information
Chassis Connectors
ProductRT3MP
RT4MP
-Gender
Male Male
Electrical

-Contact resistance
< 5 mΩ
< 5 mΩ
-Dielectric strength
> 0.5 kVdc
> 0.5 kVdc
-Insulation resistance
> 1 GΩ
> 1 GΩ
-Number of electrical contacts
3 4
-Rated current per contact
< 5 A
< 5 A
Mechanical

-Lifetime
> 1000 mating cycles
> 1000 mating cycles
-Wiring Solder contacts
Solder contacts
Material

-Contact plating
Au Au
-Contacts Brass Brass
-Insert PA 6.6 30% GF
PA 6.6 30% GF
-Shell Zinc diecast
Zinc diecast
-Shell plating
Nickel Nickel
-Labeling no no
Environment

-Solderability Complies with IEC 68-2-20
Complies with IEC 68-2-20
-Temperature range
-30ºC to +80ºC
-30ºC to +80ºC
Documentation
RT3FC-BRT4FC-B
RT3FC-B-W
RT4FC-B-W
RT3MP
RT4MP






More About NeutrikDocumentationChassis Technical InformationCable Technical InformationView Product ListOrder Now
  • Neutrik
  • Audio
  • Interconnects|Audio/Video Connectors|Circular Connectors