View Product List
Datasheet
KEMET
's
Ultra Stable X8R
Dielectric MLCCs
feature a 150°C maximum operating temperature, offering the latest in high temperature
dielectric
technology and therefore a reliable choice for
extreme
temperature
applications. The Ultra Stable X8R offers the same temperature capability as conventional
X8R
, but without the capacitance loss due to applied DC voltage.
Ultra Stable X8R
exhibits no capacitance loss and is a suitable replacement for
higher capacitance and larger footprint devices that fail to offer
capacitance stability. Product applications include
harsh environments
such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.
-
Six standard EIA package case options:
-
0402
-
0603
-
0805
-
1206
-
1210
-
1812
-
Devices are available in dc voltage ratings:
-
Capacitance tolerances offerings include ±1%, ±2%, ±5%, ±10% and ±20%, with capacitance shift limited to ±15% from -55°C to +150°C.
|
|
View Product List
Datasheet
KEMET
's
X8L Dielectric MLCCs
offer an operating temperature range from-55°C to +150°C with
capacitance
shift limited to ±15% from -55°C to+125°C and +15, -40% from 125°C to 150°C. Product applications include
harsh environments
such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.
-
Five standard EIA package case size options:
-
Devices are available in dc voltage ratings:
- Capacitance tolerances offerings include ±5%, ±10% and ±20
- New Flexible Termination option now available.
Datasheet
|