KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave KitKEMET offers the CBR Series RF & Microwave Kit with 100 pieces of each part number. CBR Series RF & Microwave Kit surface mount multilayer ceramic capacitors (MLCCs) feature a robust and stable base metal electrode dielectric system that provides excellent low loss performance. KEMET CBR Series RF & Microwave Kit offers MLCCs with an operating temperature range of -55ºC to +125ºC and capacitance ranges from 0.1pF to 100pF. These devices offer extremely low ESR and high self-resonance characteristics, and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications of the KEMET CBR Series RF & Microwave Kit include critical timing, tuning, bypass, coupling feedback.
Features
- Ultra High Q
- -55ºC - 125ºC Operating Temperature Range
- Base Metal Electrode Dielectric System
- 0201, 0402, 0603 and 0805 Case Sizes
- DC Voltage Ratings of 6.3 V, 10V, 25V, 50V, 100V and 250V
- Capacitance Offerings Ranging From 0.1pF to 100PF
- Available Capacitance Tolerance Range of ±0.05pF - ±10%
- No Piezoelectric Noise
- Low ESR
- High Thermal Stability
| Applications
- Critical Timing
- Wireless and Cellular Base Stations
- Wireless LAN
- Wireless Broadcast Equipment
- Satellite Communications
- Medical Electronics
|
|