T= Tantalum
| Stacks
MnO2
Cathode
| 2C,3C,
4C,6C,
2D,3D,
4D,6D,
2X,3X,
4X,6X
| First two digits represent significant figures. Third digit specifies number of zeroes.
| K= ±10% M= ±20%
| 006=6.3V 010=10V 016=16V 020=20V 025=25V 035=35V 050=50V
| A = N/A
B = 0.1%/1000 hrs
C = .01%/1000 hrs
| H= Standard Solder Coated (SnPb 5% Pb minimum)
C= Hot Solder Dipped
B = Gold Plated
T = 100% Tin
| 61=None
62=10 Cycles 25ºC After Weibull
63=10 cycles, -55ºC and 85ºC After Weibull
64=10 cycles, -55ºC and 85ºC Before Weibull Special CSPEC: CECC
| 10=ESR- standard
20= ESR-Low
30=ESR- Ultra-low
| Designates discrete component series. D493=T493
|