Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
KEMET R41 Series Film Capacitors

KEMET R41 Series Film Capacitors

KEMET's R41 Series Film Capacitors are metallized Polypropylene Film Capacitors that have self-healing properties. The R41 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.


FEATURES
  • Capacitance range: 1000pF to 1.0µF
  • Rated voltage (VR): 300VAC/1000Vdc; 50/60Hz
  • Capacitance values: E6 series (IEC 60063 Norm)
  • Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20%(M)
  • Operating temperature range: -40°C to +110°C
  • Y2/X1 Class (IEC 60384-14) MKP Series


  • KEMET
  • Passive Components|Capacitors