United States United States
Please confirm your currency selection:


NEDA Authorized Kemet Distributor

Search KEMET Part Numbers


View all KEMET Products Visit the KEMET productknowledgecenter


KEMET Corporation is a world leader in the manufacture of the solid tantalum capacitor, the fourth largest manufacturer of the multilayer ceramic capacitor, and a leader in the development of the solid aluminum capacitor. The company's strategy is to be the preferred capacitor supplier at each of the world's most successful electronic companies.

For additional products from KEMET companies, visit Evox Rifa and Arcotronics.

Kemet Design Tools






    Featured Kemet Product

    KEMET T521 Series High Voltage Polymer Tantalum Capacitor

    KEMET introduces the T521 Series High Voltage Polymer Tantalum Capacitor, the first 35 volt rated polymer tantalum chip capacitor. This new technology involves advances in materials and the manufacturing process to produce a polymer tantalum capacitor suitable for applications of up to 25V of continuous duty, high voltage 16V - 35V. The T521 series features up to 68uF capacitance value, high ripple current capability, safe failure mode, and low ESR. The KEMET T521 Series High Voltage Polymer Tantalum Capacitor is volumetrically efficient, has stable temperature characteristics, is Pb Free when ordered with 100% Sn Termination Finish, RoHs compliant, and halogen free. Learn More


    View More Featured Kemet Products



    KEMET Product Line

    KEMET Fail-Safe Floating
    Electrode MLCC/FE-CAP

    The KEMET Fail-Safe Floating Electrode MLCC/FE-CAP utilizes floating internal electrode design, where electrodes form capacitors in single MLCC packages. Improved voltage and ESD performance over standard designs lower risk of low-IR or short-circuit failures that may occur due to board flex.






    New KEMET Products
    Added 05/2012 KEMET Tantalum Stacks Polymer (TSP) Capacitors Learn More
    Added 05/2012 KEMET R75 Series High Performance Film Capacitors Learn More
    Added 04/2012 KEMET F5A, F5B, and F5D Series Metallized Polyester Film Capacitors Learn More
    Added 04/2012 KEMET T513 Series Multiple Anode COTS Capacitors Learn More
    Added 04/2012 KEMET C4A MKP Series Power Film Capacitors Learn More
    Added 03/2012 KEMET T498 Series High Temperature Tantalum Capacitors Learn More
    Added 03/2012 KEMET ArcShield High Voltage Surface Mount Capacitors Learn More
    Added 02/2012 KEMET EDK / EXV Aluminum Electrolytic Capacitors Learn More
    Added 02/2012 KEMET C44A MKP Series Aluminum Case Capacitors - New At Mouser Learn More
    Added 01/2012 KEMET T489 Low DC Leakage Series Capacitors Learn More
    Added 01/2012 KEMET X7R and C0G Automotive-Grade MLCCs Learn More
    Added 01/2012 KEMET Kemet ELG Aluminum Electrolytic Snap-in Capacitors Learn More
    Added 01/2012 KEMET Kemet ELH Aluminum Electrolytic Snap-in Capacitors Learn More
    Added 01/2012 KEMET Kemet ALC Aluminum Electrolytic Snap-in Capacitors-EXPANSION Learn More
    Added 12/2011 KEMET TSM Series Tantalum Stack Capacitors Learn More
    Added 12/2011 KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Learn More
    Added 12/2011 KEMET KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Kit Learn More
    Added 11/2011 KEMET C4B MKP Series IGBT Snubber Capacitors Learn More
    Added 10/2011 KEMET C0G Dielectric Capacitor Array Learn More
    Added 10/2011 KEMET X7R Dielectric Capacitor Arrays Learn More
    Added 09/2011 KEMET High Voltage X7R Dielectric SMD MLCCs Learn More
    Added 08/2011 KEMET High Voltage C0G Dielectric SMD MLCCs Learn More
    Added 07/2011 KEMET X and Y Capacitor Kit Learn More
    Added 05/2011 KEMET KPS Series Automotive Grade SMD MLCC Capacitors - Expansion Learn More
    Added 05/2011 KEMET T521 Series Organic (KO-CAP) Polymer Tantalum Capacitors - EXPANSION Learn More
    Added 04/2011 KEMET C44U MKP Series DC-Link Film Capacitors Learn More
    Added 02/2011 KEMET T493 / T497 Series COTS Capacitors Learn More
    Added 01/2011 KEMET ALS40 Series HI-TEMP Electrolytic Screw Terminal Capacitors Learn More
    Added 01/2011 KEMET High Voltage Flexible Termination (HV FT-CAP) MLCCs Learn More
    Added 10/2010 KEMET C4DE MKP Series DC-Link Film Capacitors Learn More
    Added 06/2010 KEMET Power Solutions (KPS) MLCC Capacitors Learn More

    Featured New KEMET Products

    KEMET T498 Series High Temperature Tantalum Capacitors

    KEMET's T498 Series offers maximum performance characteristics in applications with operating temperatures up to 150ºC. The T498 Series High Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.

    KEMET F5A, F5B, and F5D Series Metallized Polyester Film Capacitors

    KEMET offers Low Inductive Metallized Polyester (MKT) Film Capacitors in series F5A, F5B, and F5D. The F5A series from KEMET was designed for different suppression conditions and peak voltage limitation. The F5B Series from KEMET was designed for ambitious suppression demands and peak voltage limitation. The F5D Series from KEMET provides superior suppression results. These MKT capacitors act as EMI/RFI suppressors for automotive motors and other suppression applications at very high performance, such as engine blower fans, heating/air-conditioning blowers, electric window regulators, and electric sun roofs.

    KEMET T520 Series Polymer Tantalum KO-CAP Capacitors

    KEMET's T520 Series Polymer Tantalum KO-CAP Capacitors offer the best features of multilayer ceramic, aluminum electrolytic, and proven solid tantalum technology. The T520 Series Polymer Tantalum KO-CAPs from KEMET include such features as low ESR, high frequency capacitance retention, volumetric efficiency, surface mount capability, and extremely long life. T520 Series Capacitors can reduce component counts, eliminate through-hole assembly by replacing cumbersome leaded aluminum capacitors, and offer a cost-effective and space-saving solution.

    KEMET T530 Series High Capacitance KO-CAPs

    KEMET's T530 Series Polymer Capacitors are Organic Capacitors (KO-CAPs) that offer high capacitance and high performance capability. The T530 Series Polymer KO-CAPs from KEMET offer the same advantages as the T520 Series but with higher capacitance (150µF-1500µF), higher ripple current handling capability, lower ESR range (4mΩ to 40mΩ), and 125ºC maximum operating temperature. The T530 Series Capacitors are packaged as multiple anodes to reduce the depth that the signal must penetrate, resulting in the highest capacitance and lowest ESR of any other type of surface mount capacitor.


    ArcShield High Voltage Surface Mount Capacitors

    KEMET's "ArcShield" High Voltage Surface Mount Capacitors in X7R dielectric prevent surface arc-over discharge in high-voltage applications. The ArcShield High Voltage Surface Mount Capacitors feature the "ArcShield" Technology (Patent Pending), a robust and unique internal shield electrode system that prohibits arc-over while increasing available capacitance. Developed on the principle of a partial Faraday cage, "ArcShield" capacitors prevent the arc from forming and significantly reduce resulting failures.

    KEMET R75 Series High Performance Film Capacitors

    KEMET's R75 MKP Series High Performance Film Capacitors are metallized polypropylene film capacitors for D.C. and pulse applications.

    KEMET T513 Series Multiple Anode COTS Capacitors

    KEMET T513 Multiple Anode MnO2 Series Capacitors are ideal for the Commercial-Off-the-Shelf (COTS) needs of the aerospace, communications, military, and industrial markets. Features of the highly reliable T513 Series COTS Capacitors from KEMET include capacitance values of 68µF to 1,000µF, voltage rating of 4VDC-25VDC, ESR as low as 12mΩ, high surge current capability, and high ripple current capability. The T513 series has a multiple anode construction similar to KEMET's T510 Series.

    KEMET Tantalum Stacks Polymer (TSP) Capacitors

    KEMET's Tantalum Stacks Polymer (TSP) Capacitors utilize KEMET's T540 Commercial-Off-The-Shelf (COTS) capacitors as discrete components in multiples of 2, 3, 4, or 6 components assembled into a single termination device. The TSP Series capacitors from KEMET feature high volumetric efficiency, high capacitance values of 66.0µF to 4080µF, custom capacitance up to Milli Farad range, ultra-low ESR (Single digit milliohms), and voltage ratings of 3, 4, 6.3, 10 and 16VDC.

    KEMET FF-CAP / X7R Dielectric MLCCs

    KEMET's Floating Electrode with Flexible Termination capacitor (FF-CAP) combines Floating Electrode and Flexible Termination technologies, both of which address the primary failure mode of MLCCs - flex cracks that occur due to excessive shear stresses produced during board flexure or thermal cycling. The Floating Electrode with Flexible Termination (FF-CAP) capacitors from KEMET features a floating electrode component that utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique structure results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked).


    KEMET T489 Low DC Leakage Series Capacitors

    KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3-50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC.

    KEMET X7R and C0G Automotive-Grade MLCCs

    KEMET's X7R and C0G Automotive-Grade Surface Mount Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. The X7R and C0G Automotive-Grade SMD MLCCs from KEMET undergo stricter testing protocol and inspection criteria due to use in potentially harsh environmental conditions. Both X7R and C0G automotive-grade capacitors have a maximum operating temperature of 125ºC. KEMET automotive-grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements and are manufactured in state-of-the-art ISO/TS 16949:2002 certified facilities.

    KEMET TSM Series Tantalum Stack Capacitors

    KEMET's Tantalum Stacks MnO2 (TSM Series) Capacitors were designed to provide the highest capacitance/voltage ratings in surface mount configuration. The TSM stacked capacitor Series from KEMET is comprised of stacks of 2, 3, 4, and 6 T493 COTS capacitors to accomplish a broad range of capacitance and voltage ratings. In addition, this high reliability capacitor series offers capacitance range of 9.4µF to 1980µF, voltage ratings of 6-50VDC, component level Weibull grading options, surge current testing options, and high volumetric efficiency.



    KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Kit

    KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Kit contains 100 pieces of each part number. CBR Series RF & Microwave Kit surface mount multilayer ceramic capacitors (MLCCs) feature a robust and stable base metal electrode dielectric system that provides excellent low loss performance. Kemet CBR Series RF & Microwave Kit offers MLCCs with an operating temperature range of -55ºC to +125ºC and capacitance ranges from 0.1pF to 100pF. These devices offer extremely low ESR and high self-resonance characteristics, and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications of the Kemet CBR Series RF & Microwave Kit include critical timing, wireless LAN, satellite communications, tuning, bypass, coupling feedback.

    Kemet EDK / EXV Aluminum Electrolytic Capacitors

    Kemet offers EDK / EXV Aluminum Electrolytic Capacitors for high density printed circuit boards. EDK Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40ºC to 85º. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra low impedence, with an operating temperature of -40ºC to 105º. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

    KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors

    KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors offer a robust and exceptionally stable base metal electrode (BME) dielectric system that provides excellent low-loss performance (ultra High Q). Other features of KEMET's CBR Series SMD MLCCs include low ESR, 6.3VDC-250VDC voltage range (RF & microwave), capacitance range 0.1pF to 100pF, operating temperature range -55ºC to +125ºC, no piezoelectric noise, and high thermal stability.

    Kemet ALC Aluminum Electrolytic Snap-in Capacitors-EXPANSION

    KEMET has expanded its ALC Series Snap-in Capacitors to include new sizes and values.

    KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85ºC - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies.

    View entire ALC series.

    Kemet ELH Aluminum Electrolytic Snap-in Capacitors

    KEMET ELH Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELH Series Snap-in Capacitors offer shelf life of 2000 hrs @ 85ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies. The extended temperature range allows increased ripple currents at lower temperatures.

    Kemet ELG Aluminum Electrolytic Snap-in Capacitors

    KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.

    KEMET X7R Dielectric Capacitor Arrays

    KEMET's Commercial and Automotive-grade X7R Dielectric Capacitor Array is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure, resulting in reduced placement costs and increased throughput. Since one device is placed rather than two or four discrete devices, the Capacitor Array from KEMET saves circuit board and inventory space, resulting in increased board density and more functions per board. Features of KEMET's X7R Dielectric Capacitor Arrays include capacitance range of 330pF to 0.22µF; capacitance tolerances of ±5%, ±10%, and ±20%; DC voltage ratings of 10VDC-200VDC; operating temperature range of -55ºC to +125ºC; and non-polar construction that minimizes installation concerns. X7R Dielectric capacitors exhibit a predictable change in capacitance with respect to time and voltage and a very minute change in capacitance with regard to ambient temperature. Typical applications for KEMET's X7R Capacitor Arrays are telecommunications, computers, handheld devices, and automotive, where cost savings, board area savings, and overall volumetric reduction are essential.

    KEMET C0G Dielectric Capacitor Array

    KEMET's Commercial and Automotive-grade C0G Dielectric Capacitor Array is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure, promoting reduced placement costs and increased throughput. Since one device is placed rather than two or four discrete devices, the Capacitor Array from KEMET saves circuit board and inventory space, resulting in increased board density and more functions per board. Features of KEMET's C0G Dielectric Capacitor Array include capacitance range of 10pF to 2200pF; capacitance tolerances of ±5%, ±10%, and ±20%; DC voltage ratings of 10V, 16V, 25V, 50V, 100V, and 200V; operating temperature range of -55ºC to +125ºC; and non-polar construction that minimizes installation concerns. C0G Dielectric capacitors show no change in capacitance with respect to time and voltage and exhibit a very minute change in capacitance with regard to ambient temperature. Typical applications for KEMET's Capacitor Array in C0G Dielectric are telecommunications, computers, handheld devices, and automotive, where cost savings, board area savings, and overall volumetric reduction are essential.

    KEMET C4B MKP Series IGBT Snubber Capacitors

    KEMET's C4B MKP Series IGBT Capacitors are metallized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the C4B MKP Series IGBT Capacitors from KEMET offer high ripple current, high contact reliability, and suitability for high-frequency applications.

    KEMET High Voltage X7R Dielectric SMD MLCCs

    Kemet's High Voltage X7R Dielectric SMD MLCCs offer a 125ºC maximum operating temperature and are considered "temperature stable." The X7R dielectric MLCCs from Kemet are rated Class II materials by the Electronics Components, Assemblies & Materials Association (EIA). Class II components are fixed, ceramic dielectric capacitors that are suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R presents a predictable change in capacitance with respect to time and voltage and minimal change in capacitance with reference to ambient temperature. Other features of X7R dielectric capacitors include low ESR and ESL, Pb-free and RoHS compliant, multiple case sizes, voltage range of 500-3000VDC, and more.

    KEMET High Voltage C0G Dielectric SMD MLCCs

    The High Voltage C0G Dielectric Surface Mount MLCCs from KEMET feature a maximum operating temperature of 125ºC (min. -55ºC), voltage from 500VDC to 3000VDC, and are rated Class I materials by the Electronics Components, Assemblies & Materials Association (EIA). The C0G material incorporated into these SMD MLCCs from KEMET is temperature compensating and exhibits no capacitance change with respect to time and voltage and very minimal change in capacitance with respect to ambient temperature. In addition, these capacitors are available in commercial as well as automotive grades that meet the Automotive Electronics Council's stringent AEC-Q200 qualification requirements. Other features and benefits of these capacitors include no piezoelectric noise, high thermal stability, high ripple current capability, minimal installation issues due to a non-polar design, and manufacturing in state-of-the-art ISO/TS 16949:2002 certified facilities. Industries that utilize C0G dielectric capacitors include automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment.

    Kemet Capacitor Engineering Kits

    KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.





    KEMET Application Solutions

    Choose the industry you are designing for to view a solution guide tailored by KEMET to suit your specific needs.



    KEMET Software


    KEMET Spice
    KEMET Net List Files
    KEMET FIT Calculator


    KEMET Spice Software




    KEMET Spice Software
    Version 3.7.2x

    The KEMET Spice program is freeware intended to aid design engineers in analyzing the performance of these capacitors over frequency, temperature, ripple, and dc bias conditions. The capacitor types include ceramic (MLCC), tantalum, film, polymer, and aluminum-polymer capacitor types. Each capacitor type behaves differently to the conditions of the circuit, some showing no changes to moderate changes, while others showing very large changes to these conditions. Although it is a stand-alone, Windows based program, it can create files that can be imported into some commercial versions of SPICE software.

    Users can Download KEMET Spice Software - Version 3.7.2x Setup or Update files. After the download is complete, double-click on it to install.

    Setup / Installation File:
    If this is the first version of KEMET Spice being loaded on the targeted computer, or if the previous version is lower than 3.5.3, then you must use the setup program (9034 kBytes) to load the required *.DLL and *.OCX files into the System32 directory. Because it will write these files to the System32 directory and write to the registry, you will need administrative rights to load the program successfully.
    NOTE - Windows Vista users:
    You must right-click on the downloaded setup file and choose "Run as administrator" to install.




    KEMET Spice Software - Version 3.7.23
    KEMET Spice Software Update - Version 3.7.23


    Rev 3.7.23 (03-Apr 2009)
    • Eliminated several crash bugs in model creations.
    • For multiple pieces of a single part type, modified model to reflect cumulative effect.
    • Allowing one circuit to mimic several capacitors in series.
      • Allowing commercial Spice software to calculate one branch instead of several branches.
      • Look for integer (multiple pieces) as last comma-delimited entry for command-line creation of models.
        • "/Simplis C0805C226K9PAC, 50, 1.0, 1e6, , C:\Temp,50" specifies 50 pieces in Simplis model of 22 uF capacitors, at 50°C, 1.0 Vdc, center freq at 1 MHz, default file name "C0805C226K9PAC[50] 25C 1Vdc 1 MHz x50Pcs.CKT" in directory "C:\Temp".
        • "/Simplis C0805C226K9PAC, 50, 1.2, 1e6, C0805C226K9PAC[50], C:/Temp/50C 1.2Vdc,50" specifies 50 pieces in Simplis model of 22 uF capacitors, at 50°C, 1.0 Vdc, center freq at 1 MHz, specific file name "C0805C226K9PAC[50].CKT" in directory "C:/Temp/50C 1.2Vdc".
        • "/N T520V337M2R5ATE4R5, , 1.5,3e5, C:/Temp, ,10" specifies a NetList model of 10 pieces of T520V337M2R5ATE4R5 at 25°C, 1.5 Vdc, center freq at 300 kHz, in a file named "T520V337M2R5ATE4R5[10] 25°C 1.5 Vdc 300kHz.CKT" in directory "C:\Temp".

    Rev 3.7.22 (24-Mar 2009)
    • Temperature compensation of capacitance and ESR for MMC, MDC, MDK, and MDS (PET) film capacitors completely reworked.
    • Maximum temperature for MMC kept at 100°C, but MDC, MDK, and MDS increased to 125°C.
    • C1210, C0G, 200 and 100 WVDC parts changed thermal resistance values (decreased resistance).

    Rev 3.7.2x (23-Feb 2009)
    • Added Film and Paper capacitors to model creation form for input with commercial Spice programs.
    • S-Parameter files corrected headings (mag-s11, ang-s11, mag-s21, ang-s21, mag-s12, ang-s12, mag-s22, ang-s22)
    • Changed V-20% level for stacked ceramics (200 and 500V) to conform to BR, BQ requirements.
    • Created over-ride function when creating single ASCII export files to conform to Ansoft, Mentor (*.sp) , NetList (with ".END" or ".ENDS" closing line), Sigrity (*.ckt), and Simplis (*.ckt) model formats.
    • Cadence file creation:
      • Changed file names to all lower case lettering (*.txt, *.dcl, *.dcm).
      • Three format changes in *.dcm files.
      • Added film cadence models.
    • Mentor file creation:
      • Changed from Touchstone impedance format files to NetList type of files, ".ENDS" as last line.
      • File names include "Kemet_", then part number, and ending with ".SP" as file type.
    • Simplis file creation:
      • Second line in file is comment line required for seamless integration to Simples software.
      • Second comment line now includes "capacitor" description and declaration of polar or non-polar.
    • Adjusted ESRs for tantalum-polymer product <= 6 milliohms to account for board-mount related increase.
    • Removed restriction to keep bias voltage <=95% of rated to allow some ripple voltage - ripple voltage and current will be zero if biased at rated voltage.
    • Changed AC rating for film capacitors to those based on catalog DC/AC ratings. Film AC ratings are RMS voltage. AC ratings reduce to 50% Vdc at 500 Hz.
    • Changed the maximum temperature for paper dielectric capacitors from previous limit of 150°C to 100°C (my error).
    • Added ten (10) tantalum part types, and one (1) ceramic.
    • Changed "Part List.XLS" reducing piece count from >7,000 down to 645 - mostly decade values.

    View the KEMET Spice Software Manual - Version 3.7.2x
    View the KEMET Net List Files
    View the KEMET Spice Freeware Designation

    Download KEMET "PartList.XLS"


    KEMET Net List Files


    KEMET Net List Files

    The KEMET Spice program has the capability to create ASCII files for importing as models into commercial Spice software. The listing below will allow jumps to appropriate pages which will contain a listing of all models specifically created for that software or model format.

    Click here for Ansoft
    Click here for Cadence
    Click here for Mentor
    Click here for NetList
    Click here for S_Parameters
    Click here for Sigrity
    Click here for SIMPLIS
    Click here for Touchstone
    Click here to download circuit diagrams (.jpg and .slb) "Circuit Drawings.zip"



    KEMET FIT Calculator




    KEMET FIT Calculator Software
    Version 3.1.0

    A method of predicting reliability based on stress and environmental factors has been available for many capacitor types. The calculations found in MIL-HDBK-217 (revision F) allow the ambient temperature, application bias, and environmental factors to create multipliers of established failure rates for many military part types. Based on the monitored reliability of the non-military, commercial part types, these same multipliers can be used to define a projected application failure rate. The failure rates are listed as "FIT" (failures in time), and "MTBF" (mean time before failure).

    This calculator software is intended to follow the calculations spelled out in this handbook for the specific part types that KEMET manufactures: ceramic multilayer capacitors, solid-tantalum capacitors, and the latest, the solid-aluminum capacitors. Just enter the capacitance, the voltage rating, and the part type, and the calculations are immediate. Manipulate the temperature and the voltage to see the impacts instantly.

    Download the FIT Calculator Software manual in PDF format to see the impact of each element of the program, or activate the Help screen to search for additional information on the calculations and all of the elements.

    This software is applicable for Windows(95, 98, 2000 and XP) and NT. Please refer to the program for a revision history from previous versions.

    Download KEMET FIT Software - Version 3.1.0 Once you have downloaded the application to your system, click on it to install it.

    Add this file to update from previous versions without the need to have administrative rights (no dll or ocx files are copied to the system directory).

    Download Quick KEMET FIT Update - Version 3.1.0

    View the KEMET FIT Software Manual - Version 2.3.3 and higher (1,391K)
    View the KEMET FIT Freeware Designation
    KEMET Flex Mitigation Solutions

    Flexible Termination technology utilized in several series of KEMET surface mount multilayer ceramic chip capacitors (MLCCs) was developed to address flex cracks, the industry's primary failure mode for MLCCs. Flexible termination directs circuit board stress away from the ceramic body and into the termination area, reducing the risk of mechanical damage to the component that can result in low IR and short circuit failures.