|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Inductance
| Tolerance
| Maximum DC Current
| Maximum DC Resistance
| Operating Temperature Range
| Self Resonant Frequency
| Q Minimum
| Dimensions
| Shielding
| Termination Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 1uH 20%
|
Data Sheet
| 6,000 In Stock
|
|
|
| 1 uH
| 20 %
| 620 mA
| 0.19 Ohms
| - 25 C to + 105 C
| 100 MHz
|
| 1.25 mm W x 2 mm L x 1.25 mm H
| Shielded
| SMD/SMT
| 0805 (2012 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 10uH 10%
|
Data Sheet
| 1,389 In Stock
|
|
|
| 10 uH
| 10 %
| 200 mA
| 0.36 Ohms
| - 25 C to + 105 C
| 32 MHz
|
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Shielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 0.39uH 35mA 10%
|
Data Sheet
| 3,592 In Stock
|
|
|
| 390 nH
| 10 %
| 35 mA
| 1 Ohms
| - 40 C to + 85 C
| 110 MHz
| 15
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Unshielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 2.2uH 20%
|
Data Sheet
| 1,856 In Stock
|
|
|
| 2.2 uH
| 20 %
| 430 mA
| 0.33 Ohms
| - 25 C to + 105 C
| 70 MHz
|
| 1.25 mm W x 2 mm L x 1.25 mm H
| Shielded
| SMD/SMT
| 0805 (2012 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 9.1nH 300mA 5%
|
Data Sheet
| 9,489 In Stock
|
|
|
| 9.1 nH
| 5 %
| 300 mA
| 0.3 Ohms
| - 55 C to + 125 C
| 4.5 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 3nH 300mA 0.3nH
|
Data Sheet
| 7,690 In Stock
|
|
|
| 3 nH
| 0.3 nH
| 300 mA
| 0.16 Ohms
| - 55 C to + 125 C
| 8.5 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 33uH 1mA 20%
|
Data Sheet
| 3,300 In Stock
|
|
|
| 22 uH
| 20 %
| 1 mA
| 2.95 Ohms
| - 40 C to + 85 C
| 9 MHz
| 20
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Unshielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 0.22uH 400mA 20%
|
Data Sheet
| 3,705 In Stock
|
|
|
| 220 nH
| 20 %
| 400 mA
| 0.23 Ohms
| - 40 C to + 85 C
| 170 MHz
| 15
| 1.25 mm W x 2 mm L x 0.85 mm H
| Unshielded
| SMD/SMT
| 0805 (2125 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 4.7nH 150mA 0.3nH
|
Data Sheet
| 14,280 In Stock
|
|
|
| 4.7 nH
| 0.3 nH
| 150 mA
| 0.4 Ohms
| - 55 C to + 125 C
| 7.6 GHz
| 5
| 0.3 mm W x 0.6 mm L x 0.3 mm H
| Unshielded
| SMD/SMT
| 0201 (0603 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 1.2nH 250mA 0.3nH
|
Data Sheet
| 11,662 In Stock
|
|
|
| 1.2 nH
| 0.3 nH
| 250 mA
| 0.14 Ohms
| - 55 C to + 125 C
| 13 GHz
| 4
| 0.3 mm W x 0.6 mm L x 0.3 mm H
| Unshielded
| SMD/SMT
| 0201 (0603 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 56nH 200mA 5%
|
Data Sheet
| 7,757 In Stock
|
|
|
| 56 nH
| 5 %
| 200 mA
| 1 Ohms
| - 55 C to + 125 C
| 1.3 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 6.2nH 300mA 0.3nH
|
Data Sheet
| 5,536 In Stock
|
|
|
| 6.2 nH
| 0.3 nH
| 300 mA
| 0.25 Ohms
| - 55 C to + 125 C
| 5.6 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 0.10uH 50mA 10%
|
Data Sheet
| 3,479 In Stock
|
|
|
| 100 nH
| 10 %
| 50 mA
| 0.5 Ohms
| - 40 C to + 85 C
| 240 MHz
| 15
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Unshielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 2.2nH 200mA 0.3nH
|
Data Sheet
| 11,910 In Stock
|
|
|
| 2.2 nH
| 0.3 nH
| 200 mA
| 0.22 Ohms
| - 55 C to + 125 C
| 12.5 GHz
| 4
| 0.3 mm W x 0.6 mm L x 0.3 mm H
| Unshielded
| SMD/SMT
| 0201 (0603 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 18nH 100mA 5%
|
Data Sheet
| 11,993 In Stock
|
|
|
| 18 nH
| 5 %
| 100 mA
| 0.9 Ohms
| - 55 C to + 125 C
| 3 GHz
| 5
| 0.3 mm W x 0.6 mm L x 0.3 mm H
| Unshielded
| SMD/SMT
| 0201 (0603 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 22uH 10% Wound Chip
|
Data Sheet
| 2,845 In Stock
|
|
|
| 22 uH
| 10 %
| 70 mA
| 1 Ohms
| - 25 C to + 105 C
| 16 MHz
|
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Shielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 3.9nH 170mA 0.3nH
|
Data Sheet
| 13,635 In Stock
|
|
|
| 3.9 nH
| 0.3 nH
| 170 mA
| 0.3 Ohms
| - 55 C to + 125 C
| 8.6 GHz
| 5
| 0.3 mm W x 0.6 mm L x 0.3 mm H
| Unshielded
| SMD/SMT
| 0201 (0603 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 22nH 300mA 5%
|
Data Sheet
| 8,781 In Stock
|
|
|
| 22 nH
| 5 %
| 300 mA
| 0.6 Ohms
| - 55 C to + 125 C
| 2.8 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 0.47uH 35mA 10%
|
Data Sheet
| 3,127 In Stock
|
|
|
| 470 nH
| 10 %
| 35 mA
| 1.35 Ohms
| - 40 C to + 85 C
| 105 MHz
| 15
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Unshielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 4.7uH 20% Wound Chip
|
Data Sheet
| 2,644 In Stock
|
|
|
| 4.7 uH
| 20 %
| 145 mA
| 0.24 Ohms
| - 25 C to + 105 C
| 45 MHz
|
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Shielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 2.2nH 300mA 0.3nH
|
Data Sheet
| 9,101 In Stock
|
|
|
| 2.2 nH
| 0.3 nH
| 300 mA
| 0.13 Ohms
| - 55 C to + 125 C
| 10 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 1.0uH 220mA 20%
|
Data Sheet
| 3,644 In Stock
|
|
|
| 1 uH
| 20 %
| 220 mA
|
| - 40 C to + 85 C
| 75 MHz
| 20
| 1.25 mm W x 2 mm L x 0.85 mm H
| Unshielded
| SMD/SMT
| 0805 (2125 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 5.6uH 5mA 10%
|
Data Sheet
| 3,176 In Stock
|
|
|
| 5.6 uH
| 10 %
| 5 mA
| 1.55 Ohms
| - 40 C to + 85 C
| 22 MHz
| 35
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Unshielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 4.7uH 20%
|
Data Sheet
| 2,701 In Stock
|
|
|
| 4.7 uH
| 20 %
| 100 A
| 0.24 Ohms
| - 25 C to + 105 C
| 45 MHz
|
| 0.8 mm W x 1.6 mm L x 0.8 mm H
| Shielded
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| Kemet
| Fixed Inductors 100nH 150mA 5%
|
Data Sheet
| 6,046 In Stock
|
|
|
| 100 nH
| 5 %
| 150 mA
| 1.5 Ohms
| - 55 C to + 125 C
| 1 GHz
| 8
| 0.5 mm W x 1 mm L x 0.5 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|