NEDA Authorized KEMET Distributor

KEMET

KEMET Corporation is a world leader in the manufacture of solid tantalum capacitors, the fourth largest manufacturer of multilayer ceramic capacitors, and a leader in the development of solid aluminum capacitors. The company's strategy is to be the preferred capacitor supplier at each of the world's most successful electronic companies.

For additional products from KEMET companies, visit Evox Rifa and Arcotronics.

Kemet Tantalum Chip Engineering Kits

KEMET’s tantalum chip engineering kits are available in several categories including a low ESR kit, low ESR polymer kit, and a high-temperature kit. All kits include 10 or 20 pieces for each part in a strip of carrier tape and a surface mount catalog with outline drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

KEMET Fail-Safe Floating Electrode MLCC/FE-CAP

The KEMET Fail-Safe Floating Electrode MLCC/FE-CAP utilizes floating internal electrode design, where electrodes form capacitors in single MLCC packages. Improved voltage and ESD performance over standard designs lower risk of low-IR or short-circuit failures that may occur due to board flex.

KEMET T499 High Temperature Tantalum SMT Capacitors

The T499 High Temperature Tantalum SMT Capacitors are solid-state structures capable of 125°C applications with a maximum temperature rating of +175°C. KEMET's T499 SMT Capacitor features include 6V to 50V, EIA standard case size, 100% surge current testing, and a self-healing mechanism.