MDK-ARM Microcontroller Kit and Software Update
The latest version of the MDK-ARM Microcontroller Kit, available at Mouser, allows you to download the MDK-ARM V4.01 software update. The Keil MDK-ARM v4.0 software update includes the new µVision®4 IDE and Debugger and adds support for NXP LPC13xx and Toshiba TMPM33x device families. MDK-ARM also features the industry-standard compiler from ARM and sophisticated debug and data trace capabilities that utilize the advanced features of the Cortex™-M3 processor. The Keil µVision4 IDE has been designed to enhance developers' productivity, enabling faster, more efficient program development and verification. MDK-ARM Features
- Support for ARM7, ARM9, Cortex-M0, Cortex-M1, and Cortex-M3 devices
- µVision IDE, debugger, and simulation environment
ARM industry-leading C/C++ compiler from ARM
- MicroLib highly optimized run-time library
- Real-Time Trace for Cortex-M3 processor based devices
- Keil RTX deterministic Real-Time Operating System
- Detailed start-up code for microcontroller devices using the Device Database
- Flash programming algorithms for ULINK Products,
- CMSIS Cortex Microcontoller Software Interface Standard compliant
- Extensive range of examples and template to enable you to begin working on your project as quickly as possible.
|
ULINKPro Features
- Supports ARM7, ARM9, Cortex-M0, Cortex-M1, and Cortex-M3 devices
- JTAG support for ARM7, ARM9, and Cortex-Mx
- Serial Wire Debug (SWD) support for Cortex-Mx
- Serial Wire Viewer (SWV) Data Trace for Cortex-M3
- Instruction Trace (via ETM) for Cortex-M3
- Trace streamed direct to your PC, provides unlimited trace buffer
- USB 2.0 High-Speed (480Mbits/s) connection to your PC
- JTAG Clock Speed up to 50MHz
- Supports Cortex-Mx devices running at up to 200MHz
- High-Speed Flash Download up to 600KBytes/sec
- USB powered (no power supply required)
- Target connectors:
10-pin (0.05") - Cortex Debug Connector 20-pin (0.10") - ARM Standard JTAG Connector 20-pin (0.05") - Cortex Debug+ETM Connector
- Extensive analysis features:
Data Trace analysis via a Logic Analyzer Code Coverage information about your programs execution Performance Analysis enabling you to efficiently optimize your application

|