NEDA Authorized JKL Components Distributor

JKL Components

JKL's Miniature fluorescent lamps are available in an assortment of diameters and lengths and in White phosphor and Ultra-Violet and are used in a variety of applications from backlighting LCD's and scanners to currency validators. Whether you are replacing the lamp in your laptop computer or designing a new product, JKL lamps are available for your application. Cold Cathode Fluorescent Lamps (CCFL) offer engineers and designers the practical benefits of small size, significant light output, cool operation and minimal weight.

The DC-AC lamp inverters required to operate the lamps are available in 3 to 24 volts with fixed or dimming options.

JKL Components ZRS Series LED Light Bar

The JKL Components ZRS series LED Light Bar is easy to mount on any flat surface and is vibration resistant, shock resistant, high-brightness, and energy efficient. This JKL Components LED light bar has a working voltage of 12V DC, a working current of 200 mA, and an LED viewing angle of 120º. This product is ideal for a variety of lighting applications, including interior cove, signage, architectural, emergency, and amusement applications. This LED rigid PCB bar can be dimmed by lowering the voltage or using a PWM dimmer.

JKL Components ZFS Series LED Flex Ribbon

The JKL Components ZFS series LED Flex Ribbon gives designers the freedom to customize their requirements on the spot. The easy-to-mount LED ribbon operates on 12 VDC and allows a full reel of 5 meters to be operated. The Flex Ribbon can be cut into segments as short as 2 inches with three LEDs per 2 inch segment and solder pads in place. This JKL Components product can be dimmed by lowering the voltage or using a PWM motor driver. The ribbons are available in warm white and cool white and are ideal for low profile applications in which flexibility is desired for ease of design and placement.

JKL Components Glass Wedge Based Lamps, Incandescent

This all-glass lamp design can be used with both PC mount sockets and sockets with lead wires. From JKL Components, it is easily removable from the socket, the wedge based lamps provide for ease of replacement. For applications requiring a crisp white output or extended life hours, gas filled versions are available.