JAE Electronics MM60 Series Mini Card Compatible ConnectorsThe JAE Electronics MM60 Series Mini Card Compatible Connectors meet standardized specifications by the PCI-SIG. The 52-position contact MM60 Series is compatible with the PCI Express Mini Card Electromechanical spec and can be used for connecting with modules with PCI Express and USB transmission. A retention latch is available to fix the module to the connector and features mechanisms on both sides for module ejection. Two types of module mounting heights are available, the stand-off type allows components of under 1.8mm height to be placed below the module. The JAE Electronics MM60 Series Mini Card Compatible Connectors are compatible with automatic mounting. New! Now available with 76-position contact and threaded standoffs.
Features
- Compatible with PCI-SIG standard for PCI Express Mini-Card and PCI Express cards and modules for USB transmission
- Available with mounting latch for complete connector and module
- Latch has operating portion on both ends for module ejection
- Module available with two mounting heights
- Connector and latch suitable for automated mounting
- Embossed tape and reel packaging
|
|
|