IPDiA
|
IPDiA's primary objective is to focus on two main axes: Integrated Devices for high brightness LEDs and Integrated Passive Devices for new markets such as medical, industrial, aerospace and defense. IPDiA's technological lead in components for lighting, LEDs and integrated passive devices enables the company to capitalize on this know-how and earned IPDiA its position as a major player on the world market.
|
IPDiA Part Search
|
Resources
|
IPDiA HTSC424x High Temperature Silicon Capacitors
IPDiA HTSC424x High Temperature Silicon Capacitors
provides the highest
capacitor
stability over the full -55°C/+200°C temperature range in the market with a temperature coefficient that is lower than ±1%.
IPDiA HTSC424x High Temperature Silicon Capacitors
feature a capacitor integration capability up to 250nF/mm², which
offers capacitance value similar to X7R dielectric, but with better
electrical performances than COG/NPO dielectrics, up to 200°C.
HTSC424x High Temperature Silicon Capacitors
are RoHS compliant and compatible with lead free reflow soldering process.
IPDiA HTSC424x High Temperature Silicon Capacitors
are dedicated to applications where reliability up to 200°C is the main parameter.
IPDiA HSSC42x High Stability Silicon Capacitors
IPDiA HSSC42x High Stability Silicon Capacitors are dedicated to applications requiring highly reliable components such as medical implantables, aeronautics, avionics, automotive, and military systems. In order to minimize the early failures, 100% of these high reliability capacitors have withstood burn-in tests at the end of the production process. IPDiA HSSC42x High Stability Silicon Capacitors offer capacitor integration capability up to 250nF/mm², offering 10 times more capacitance than such containing CoG/NP0 dielectrics and very low leakage currents down to 100pA. Comparing to X7R dielectrics, our High Stability Silicon capacitors offers almost 0% capacitance drift across temperature, DC bias voltage and aging. HSSC42x High Stability Silicon Capacitors are RoHS compliant and compatible with lead free reflow soldering processes.
IPDiA LPSC424x Low Profile Silicon Capacitors
IPDiA LPSC424x Low Profile Silicon Capacitors
feature high reliability, up to 10 times better than alternative
capacitor
technologies such as Tantalum or MLCC, and eliminates cracking phenomena.
IPDiA LPSC424x Low Profile Silicon Capacitors
offer a very stable
capacitor
value over the full operating voltage & temperature range, with a high and stable insulation resistance.
LPSC424x Low Profile Silicon Capacitors
are RoHS compliant and compatible with lead free reflow soldering process.
IPDiA LPSC424x Low Profile Silicon Capacitors
are available with thicknesses down to 80μm and are the most appropriate
solution in applications with height constraints, and are the perfect
choice for embedded technologies, modules, and systems in package when
designers are looking at utmost decoupling behaviors.
IPDiA XTSC424x Extreme Temperature Silicon Capacitors
IPDiA XTSC424x Extreme Temperature Silicon Capacitors offer negligible aging and a stable insulation resistance, even at very high temperature, as well as a stable capacitor value. IPDiA XTSC424x Extreme Temperature Silicon Capacitors feature a capacitor integration capability up to 250nF/mm², which allows capacitance value similar to X8R dielectric, but with better electrical performances than COG/NPO dielectrics. XTSC424x Extreme Temperature Silicon Capacitors are RoHS compliant and compatible with lead free reflow soldering process. IPDiA XTSC424x Extreme Temperature Silicon Capacitors are appropriate for applications used in extreme operating temperature ranges (up to 250°C).