United States United States
Please confirm your currency selection:


IOXUS RSC Series Snap-In, Screw, and Prismatic Ultracapacitors

The RSC Series Ultracapacitors from Ioxus are available in snap-in terminal, screw terminal, and prismatic versions. Ioxus' Made-in-the-USA RSC Series Ultracapacitors offer 2.7V DC voltage, high density, high power, low internal resistance (ESR), 10-year life, high cycle life (+500K cycles), RoHS compliance, and capacitance values from 100 farad to 5000 farad.

FEATURES
  • Made in the USA
  • High energy density
  • Low internal resistance (ESR)
  • 10 year life
APPLICATIONS
  • Back-Up Power
  • Utility Energy Storage
  • Renewable Energy Systems
  • Portable Power Tools
Part Number Capacitance Internal Resistance
(ESR)(DC)
Maximum Power Type
RSC2R7108SP 1000F ≤0.60 mΩ 15.19 kW/kg Prismatic
RSC2R7208SP 2000F ≤0.50 mΩ 12.31 kW/kg Prismatic
RSC2R7508SP 5000F ≤0.25 mΩ 10.85 kW/kg Prismatic
RSC2R7407ST 400F ≤2.5 mΩ 11.25 kW/kg Screw
RSC2R7607R 600F ≤3.2 mΩ 6.33 kW/kg Snap-In
RSC2R7357ST 350F 2.5 mΩ 11.05 kW/kg Snap-In
RSC2R7407SR 400F ≤3.2 mΩ 7.89 kW/kg Snap-In
RSC2R7107SR 100F ≤6.0 mΩ 18.84 kW/kg Snap-In
RSC2R7357SR 350F ≤3.2 mΩ 8.63 kW/kg Snap-In
RSC2R7308LR 3000F ≤0.26 mΩ
16.2 kW/kg
iCAP
  • Ioxus
  • Passive Components|Capacitors