United States United States
Please confirm your currency selection:


ECIA Authorized Ioxus Distributor

Ioxus

Ioxus brings experience and flexible manufacturing capabilities to the Made-in-USA ultracapacitors. The Ioxus family of ultracapacitors and hybrid-capacitors are optimized for high performance with low resistance to deliver high power bursts when needed. Each of the ultracapacitors in the Ioxus product line is available with a standard or low ESR option in standard cap, high voltage, and high energy series.

IOXUS RHE Series Hybrid Snap-In Capacitors

Ioxus' RHE Series Hybrid Snap-In Capacitors offer rated voltage of 2.3 V DC and are made right here in the USA. The RHE Series Hybrid Supercapacitors by Ioxus also feature high energy density, high power density, low internal resistance (ESR), high cycle life (20K+ cycles), and RoHS compliance. Available capacitance values are 220F, 300F, 800F, and 1000F. Applications that utilize RHE's include flashlights, solar/LED lighting, memory back-up, and portable hand tools.

NEW! Ioxus has expanded the RHE Snap-In Supercapacitor Series to include 820F capacitance. View the newest RHE Series product.

IOXUS RSC Series Snap-In, Screw, and Prismatic Ultracapacitors

The RSC Series Ultracapacitors from Ioxus are available in snap-in terminal, screw terminal, and prismatic versions. Ioxus' Made-in-the-USA RSC Series Ultracapacitors offer 2.7V DC voltage, high density, high power, low internal resistance (ESR), 10-year life, high cycle life (+500K cycles), RoHS compliance, and capacitance values from 100 farad to 5000 farad.