Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Intel I/O Controllers & Hubs

Intel I/O Controllers & Hubs

Intel I/O Controllers & Hubs include the Thunderbolt controllers and the ICH I/O Controller Hubs. The Thunderbolt is a transformational high-speed, dual protocol I/O that provides unmatched performance over current I/O technologies. The ICH I/O Controller Hubs provide extensive I/O support with functions and capabilities. Each of these devices offer engineers a variety of choices in I/O controllers.

Intel I/O Controllers & Hubs include the Thunderbolt controllers and the ICH I/O Controller Hubs. The Thunderbolt is a transformational high-speed, dual protocol I/O that provides unmatched performance over current I/O technologies with 10Gbps bi-directional transfer speeds. It provides flexibility and simplicity by supporting both data (PCIe) and video (DisplayPort) on a single cable connection that can daisy-chain up to six devices. Thunderbolt technology enables flexible and innovative system designs and is ideal for thin profile systems and devices such as Ultrabooks. The ICH I/O Controller Hubs provide extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions. These controller hubs can include integrated Serial ATA host controllers with independent DMA operation, integrated IDE controller, USB host interface, integrated LAN controller, integrated 10/100/1000 Gigabit Ethernet MAC, system management bus (SMBus), firmware hub (FWH) and serial peripheral interface (SPI) interfaces.

Thunderbolt I/O Controllers

Intel's Thunderbolt I/O Controllers technology is a transformational high-speed, dual protocol I/O that provides unmatched performance over current I/O technologies with 10Gbps bi-directional transfer speeds. It provides flexibility and simplicity by supporting both data (PCIe) and video (DisplayPort) on a single cable connection that can daisy-chain up to six devices. Thunderbolt technology enables flexible and innovative system designs and is ideal for thin profile systems and devices such as Ultrabooks. Thunderbolt technology dramatically increases the data transfer rate enabling faster backup, editing and file sharing, significantly reducing the time to complete key tasks. Thunderbolt technology was specifically designed with inherently low latency and highly accurate time synchronization capabilities. These features enable extremely accurate audio and video creation, playback and editing that no other standard interconnect technology can match.

Additional Resources
Datasheet Data Brief
Thunderbolt Technology
Block Diagram 
Features
  • 10Gbps bi-directional, dual channel data transfer
  • Data & Video on single cable with Dual-protocol (PCI Express and DisplayPort)
  • Daisy chain up to six devices
  • Compatible with existing DisplayPort devices
  • Low latency with highly accurate time synchronization
  • Uses native PCIe and DisplayPort protocol software drivers
  • Power over cable for bus-powered devices (electrical cables only)

Essential Specifications
  • Max TDP:
    • 0.7W - DSL2210
    • 1.85W - DSL2310
    • 2.8W - DSL3510L
    • 3.2W - CV82524EFL

I/O Specifications
  • # of Thunderbolt Channels:
    • 1 - DSL2210
    • 2 - DSL2310 & DSL4410
    • 4 - CV82524EFL & DSL3510L
  • # of Ports
    • Single - DSL2210, DS2310 & DSL4410
    • Dual - CV82524EFL & DSL3510L





  • PCI Express Configurations
    • PCIe 2.0, 1x2 or 2x1 (DSL2210)
    • PCIe 2.0, 1x4 or 4x1 (CV82524EFL, DSL2310 & DSL3510L)
  • Display Port
    • DP 1.1a 1x Sink - DSL2310
    • DP 1.1a 2x Sink, 1x Source - CV82524EFL & DSL3510L

    Package Specifications
    • Size
      • 5mmx6mm - DSL2210
      • 8mmx9mm - DSL2310
      • 12mmx12mm - DSL3510L
      • 15mmx15mm - CV82524EFL
    • Temperature Range
      • 0ºC to 65ºC
    • Low Halogen Options Available: See MDDS


ICH7 / ICH9 / ICH10 I/O Controller Hubs

Intel's ICH I/O Controller Hubs provide extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions. These controller hubs can include integrated Serial ATA host controllers with independent DMA operation, integrated IDE controller, USB host interface, integrated LAN controller, integrated 10/100/1000 Gigabit Ethernet MAC, system management bus (SMBus), firmware hub (FWH) and serial peripheral interface (SPI) interfaces. These devices support Audio Codec ’97, Intel's High Definition Audio (HDA), Matrix Storage Technology (MST), Active Management Technology (AMT), Virtualization Technology for Directed I/O, Trusted Execution Technology, Quiet System Technology, and Integrated TPM 1.2, and JTAG Boundary Scan.

Additional Resources

ICH7
Datasheet Datasheet
Datasheet Specification Update
ICH9
Datasheet Datasheet
Datasheet Specification Update
ICH10
Datasheet Datasheet
Datasheet Specification Update

Learn More
ICH7 Series
ICH9 Series
ICH10 Series

Features
  • Direct Media Interface with 10Gb/s each direction and full duplex
  • PCI Express with up to 6 PCI Express root ports that supports up to PCI Express 1.1
  • PCI Bus Interface which supports PCI Rev 2.3
  • Integrated Serial ATA Host Controller with up to six ports
  • Intel High Definition Audio Interface
  • USB 2.0 with up to six UHCI Host Controllers, and up to two EHCI Host Controller
  • Power Management Logic which supports ACPI 3.0
  • External Glue Integration
  • Enhanced DMA Controller
  • SMBus with flexible SMBus/SMLink architecture to optimize for ASF
  • High Precision Event Timers
  • Timers Based on 82C54 with system timer, refresh request, and speaker tone output

    • Real-Time Clock which includes 256-byte battery-backed CMOS RAM, integrated oscillator components and lower power DC/DC converter implementation
    • System TCO Reduction Circuits
    • Interrupt Controller that supports up to eight PCI interrupt pins and PCI 2.3 Message Signaled Interrupts
    • Firmware Hub I/F supports BIOS Memory size up to 8MBytes
    • Serial Peripheral Interface (SPI)
    • Low Pin Count (LPC) I/F that supports two Master/DMA devices and Security Device (Trusted Platform Module) connected to LPC
    • GPIO that is TTL, Open-Drain, and Inversion


    • Intel