United States United States
Please confirm your currency selection:


Infineon Technologies ICLSx-Series High Efficient Off-Line LED Drivers

Infineon Technologies ICLSx-Series
High Efficient Off-Line LED Drivers

Infineon Technologies ICLSx-Series High Efficient Off-Line LED Drivers are for non-dimming applications that deploy fixed frequency operation mode with integrated power factor control for off-line LED lighting applications. Applied innovative primary control techniques result in excellent system efficiencies of the ICLSx-Series High Efficient Off-Line LED Drivers with significant reduced external component count. Infineon Technologies ICLSx-Series High Efficient Off-Line LED Drivers integrate the CoolMOStechnology which simplifies designs and enables compact applications for integration in standard screw-in sockets and LED luminaries.

Features
  • Minimized external component count enables smallest form factor and maximum reliability
  • Isolated driver output for efficient thermal management
  • Multiple safety functions for full system protection in failure situations
  • ICLSx-series enables simple and fast designs at lowest cost
  • Ready to meet future more stringent requirements
Applications
  • Lamp retrofits (e.g. incandescent bulb, GU10, PAR, tube replacements)
  • LED luminaries
Part NumberVDS
(V)
RDS(ON)
(Ω)
Nominal Power Package
Type
230VVACIN 90VVACIN
ICLS6021J 650 6.45 12W 5W DIP-8
ICLS6022G 650 4.7 17W 9W DIP-8
ICLS6022J 650 4.7 17W 9W DSO-12
ICLS6023J 650 1.7 26W 15W DIP-8
ICLS8023Z 800 2.26 24W 12W DIP-7
Application Circuit Diagram
  • Infineon Technologies
  • Lighting
  • LED Drivers|Semiconductors|Integrated Circuits|Driver ICs