Illumitex
|
Illumitex has radically transformed traditional LED design and greatly increased functionality with the creation of an LED package that emits light in a uniform, highly-precise beam directly from the source. Illumitex technology enables the development of smaller and more efficient lighting solutions that improve quality of light—and life—wherever LEDs are used.
|
Illumitex Part Search
|
Resources
|
Illumitex Abeo™ FX & Surexi™ Horticulture LEDs
Illumitex Horticulture LEDs are suitable for a wide range of horticulture applications including greenhouses, vertical farms, growth chambers, and tissue culture laboratories. By manufacturing the LEDs, Illumitex can create LED-based light content tailored to the user's specific species of plants. Illumitex uses custom wavelength combinations to alter the photosynthesis and/or photomorphogenesis response of the target plant. The breakthrough Digital Distribution™ technology allows Illumitex LEDs to deliver more light to the plant surface than any other LED on the market.
Illumitex Abeo™ FX & Surexi™ Horticulture LEDs each have a package design which eliminates the need for secondary optics to control the beam angle while delivering maximum PPF to the targeted plants. The patented package design substantially reduces the total volume of the light engine, thereby allowing luminaire and lamp engineers to create breakthrough lighting solutions with unrivaled optical performance. Illumitex Abeo™ FX & Surexi™ Horticulture LEDs also deliver breakthrough uniformity ratios within the specified beam angle, and produce the sharpest cut-offs available. By incorporating Illumitex's proprietary Digital Distribution™ beam control technology, these LEDs put more light on the targeted plants than any other LED package. Illumitex Abeo™ FX & Surexi™ Horticulture LEDs utilize plug-and-play connectors which eliminate the need for soldering.
Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs
Illumitex Color LEDs allow extraordinary creative control by delivering seamlessly blended color precisely to the intended target. And with fully-integrated optics in the smallest form-factor available, architectural lighting designs can achieve maximum impact with less energy consumption. Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs offer the ability to control the beam angle at the LED package level, eliminating the need for additional costly and inefficient secondary optics while delivering maximum lumens to the intended task surface. Illumitex Abeo™ FX, Aduro-C™, & Artavi-C™ Color LEDs also deliver supreme lux and color uniformity ratios within the specified beam angle by controlling the cut-off of the light emitted from the LED with our Digital Distribution™ (DD) advanced technology. This breakthrough technology allows the user to create luminaires with 50% - 90% of light within the beam angle to produce the sharpest cut-offs available.
Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs
Illumitex LEDs are the first and only high power LEDs to integrate optics directly on the LED package. Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs offer the ability to control the beam angle at the LED package level, eliminating the need for costly and inefficient secondary optics while delivering maximum lumens to the intended task surface. Illumitex Aduro™ VH & Artavi™ General Lighting White LEDs also deliver breakthrough lux uniformity ratios within the specified beam angle by controlling the cut-off of the light emitted from the LED with the Digital Distribution™ (DD) advanced technology. Illumitex LEDs enable smaller and more efficient lighting solutions that improve quality of light—and life—wherever LEDs are used.