HI-TECH Software

HI-TECH Software is a world class provider of development tools for embedded systems including compilers, RTOS, and an Eclipse based IDE (HI-TIDE) for 8-, 16-, and 32-bit microcontroller and DSP chip architectures. HI-TECH Software provides embedded systems C compilers for Microchip Technology and Cypress Semiconductor.

HI-TECH PICC™ Enterprise Edition

HI-TECH’s PICC™ Enterprise Edition is the only compiler package with comprehensive support for all Microchip PICmicro® processors, along with dsPIC3x processors. The package includes the HI-TECH C PRO for PIC10/12/16 MCU Family compiler supporting all 10/12/16 series processors, the PICC-18 PRO compiler supporting all 18 series processors, and the HI-TECH for dsPIC/PIC24 compiler supporting all PIC24, dsPIC30, and dsPIC33 processors. User manuals for the HI-TECH C PRO for the PIC10/12/16 MCU Family, PICC-18 PRO, and HI-TECH for dsPIC/PIC24 compilers are also included.

HI TECH C® PRO for the PIC 10/12/16 MCU Family

HI-TECH's C® PRO for the PIC 10/12/16 MCU family is based on the PICC STD compiler and comes with Omniscient Code Generation™ which extracts information from multiple source files at one time, allowing more intelligent, state-of-the-art code generation. The compilier integrates into the MPLAB® IDE, MPLAB ICD2, and runs on multiple platforms.

HI-TECH C® PRO for the PSoC® Mixed-Signal Array

HI-TECH's C® PRO for the PSoC® Mixed-Signal Array fully integrates into PSoC Designer™, the IDE for the Cypress PSoC Mixed-Signal Array, providing full compatibility with projects generated by PSoC Designer. The device comes with Omniscient Code Generation™ which extracts information from multiple source files simultaneously, allowing more intelligent state-of-the-art code generation.