United States United States
Please confirm your currency selection:


TE Connectivity Logo
TE Connectivity
High Temperature Sealing Sleeves

The TE Connectivity High Temperature Sealing Sleeves are a high temperature fluoropolymer sealing sleeve that provides a robust, lightweight cover which shrinks to environmentally seal in-line compression joints and terminal lugs. The sealing material is pre-installed within the sleeve and is applied with a heat gun rated at 2200 watts or greater - no oven curing equipment is needed. Available in four product sizes and in two different lengths, the TE Connectivity High Temperature Sealing Sleeves are labor saving devices for high temperature circuit lug and splice covers, aerospace, ground vehicles, and commercial aviation. Meets FAR Part 25 appendix F of the FAA standards.


Product Dimensions
Tyco Electronics High Temperature Sealing Sleeves
Tyco Electronics High Temperature Sealing Sleeves


View Products List


Materials
  • Insulation Sleeve
    • Heat-shrinkable, radiation cross-linked modified fluoropolymer, black
  • Meltable Insert
    • Environmentally resistant modified thermoplastic fluoroelastomer, light blue

Part Number
Description
L (Max)
B (Nom)
ØA (Min)
RT555-3/8-2.75-A260-0
3/8" expanded, short sleeve 69.9 25.4 8.3
(2.75)
(1.00)
(0.33)
RT555-3/8-4.75-A260
3/8" Expanded
120.7 76.2 8.4
(4.75) (3.00)(0.33)
RT555-1/2-2.75-A260-0
1/2" expanded, short sleeve
69.9 25.4
11.4
(2.75)
(1.00)
(0.45)
RT555-1/2-5.75-A260
1/2" Expanded 146.1
101.6
11.4
(5.75)
(4.00)
(0.45)
RT555-3/4-3.00-A260-0
3/4" expanded, short sleeve 76.2
31.8
17.7
(3.00)
(1.25)
(0.70)
RT555-3/4-6.75-A260
3/4" Expanded
171.5
127.0
17.7
(6.75)
(5.00)
(0.70)
RT555-1.0-3.75-A260-0
1" expanded, short sleeve
95.3
50.8
22.8
(3.75)
(2.00)
(0.90)
RT555-1.0-6.75-A260
1" Expanded
171.5
127.0
22.8
(6.75) (5.00)
(0.90)
Dimensions are mm (inches)











  • TE Connectivity
  • Wire & Cable