United States United States
Please confirm your currency selection:



S-Tek 2mm Datamate Connectors

Harwin’s S-Tek 2mm Datamate Connectors provide highly reliable electrical screening from EMI/RFI interference. The S-Tek series features a single-piece, metal backshell designed to attach to a wide array of standard metallic braids using industry standard tools. When used with the Harwin J-Tek 2mm Datamate Connectors and metal braid, the S-Tek 2mm Datamate backshells ensure full 360º degree electrical shielding.

Features
  • Industry's lowest cost, high reliability shielded connectors
  • Single-piece, machined metal backshells
  • Improved high-speed transmission of signals and data with full 360º shielding against RFI and EMI interference
  • Engineered to attach to a wide variety of standard metallic braids using industry standard tools
  • Excellent design flexibility available in both available in female cable-to-PCB mount and cable-to-panel mount configurations in a range of sizes including 6, 10, 14, 20 and 26 positions

Specifications
  • Current Rating: 3A
  • Voltage Rating: 360V
  • Voltage proof
Markets and Applications
  • Aerospace marketplace
  • Industrial Electronics
  • Control System applications






View Products List


Part Number Description Contacts Termination
M80-5T10642B1 Male Vertical PC Tail Connector 6 2.7mm Solder Tail
M80-5T11042B1 Male Vertical PC Tail Connector 10 2.7mm Solder Tail
M80-5T11442B1 Male Vertical PC Tail Connector 14 2.7mm Solder Tail
M80-5T12042B1 Male Vertical PC Tail Connector 20 2.7mm Solder Tail
M80-5T12642B1 Male Vertical PC Tail Connector 26 2.7mm Solder Tail
M80-5C10605B1 Male Crimp Connector 6 Crimp
M80-5C11005B1 Male Crimp Connector 10 Crimp
M80-5C11405B1 Male Crimp Connector 14 Crimp
M80-5C12005B1 Male Crimp Connector 20 Crimp
M80-5C12605B1 Male Crimp Connector 26 Crimp
M80-4C10605S1 Female Crimp Connector 6 SMD/SMT
M80-4C11005S1 Female Crimp Connector 10 SMD/SMT
M80-4C11405S1 Female Crimp Connector 14 SMD/SMT
M80-4C12005S1 Female Crimp Connector 20 SMD/SMT
M80-4C12605S1 Female Crimp Connector 26 SMD/SMT
M80-5T10605B1 Male Vertical PC Tail Connector 6 2.7mm Solder Tail
M80-5T11005B1 Male Vertical PC Tail Connector 10 2.7mm Solder Tail
M80-5T11405B1 Male Vertical PC Tail Connector 14 2.7mm Solder Tail
M80-5T12005B1 Male Vertical PC Tail Connector 20 2.7mm Solder Tail
M80-5T12605B1 Male Vertical PC Tail Connector 26 2.7mm Solder Tail
Z80-300 Clip Tool N/A N/A








  • Harwin
  • Interconnects|Rectangular Connectors