NEDA Authorized Global Specialties Distributor

Global Specialties

Global Specialties, the industry's first choice for high quality test & measurement instruments and electronics prototyping products. Global's test & measurement instruments continue to create new standards of quality and innovation for power supplies, function generators and logic analysis products. Their products are used in research & development, engineering, product testing, education and field service.

Global Specialities 32 Channel Logic Analyzer

Global Specialities´ 32 Channel Logic Analyzer accurately analyzes, validates, and debugs digital signals, but at a value-price. It operates as a stand-alone unit or connects to a computer via USB interface - software, data pods, and logic grabbers included. The Global Specialities 32 Channel Logic Analyzer features 4 groups of 8 channels each (4 groups can be combined in three different Logical configurations), current limit protection, over-voltage protection, internal/external clock selection to sample data, and many features found in higher priced models. Channels can be named and programmed for threshold voltage.

Global Specialties Four-In-One Test Station

The Global Specialties Four-In-One Test Station is a 100KHz to 100MHz RF generator with AM and PM capability. The Four-In-One Test Station features a 100MHz, high sensitivity counter with a 5-digit display and a digital readout for voltage and current 32VDC@10A. Global Specialties offers this model as a 1Hz to 1MHz function generator with variable 32V, 2A DC power supply, as well as an adjustable voltage and current limit.