GHI Electronics EMX™ Module & Development KitGHI Electronics EMX™ Module consists of a combination of hardware (ARM Processor, Flash, RAM, Ethernet PHY...etc) on a very small (1.55" x 1.8") SMT OEM 8-Layer board that hosts Microsoft .NET Micro Framework with various PAL/HAL drivers. EMX includes GHI's exclusive software and hardware features such as support for USB host, PPP networking, and more. This complexity provides the end-user with a remarkably simple platform to implement in any hardware design. With manageable features like USB host and WiFi, the possibilities are boundless. EMX also supports RLP, allowing users to load native code, and is ideal for real-time and/or processing intensive applications. The EMX™ Development System is the official kit from GHI Electronics for the EMX module. This kit exposes the various peripherals and interfaces that make it an ideal starting point for any .NET Micro Framework project.
|
Features
- .NET Micro Framework
- 72Mhz 32-bit ARM 7 processor
- 16MB RAM and 4.5MB Flash
- Embedded LCD controller
- Embedded Ethernet PHY with DMA communication
- Runtime Loadable Procedure
- Full TCP/IP stack
- SSL
- ZG2100 WiFi driver
- PPP (GPRS/ 3G)
- DPWS
- Embedded USB host/device
- 76 GPIO pins
- 39 interrupt inputs
- 2 SPI Master bus (8/16bit)
- I2C interface
- 4 UART
- 2 CAN channels
- 7 10-bit analog inputs
- 1 10-bit analog output
- 4-bit SD/MMC memory card interface
- 6 PWM signals
- 160mA current consumption with everything enabled
- 40mA hibernate mode
- -40°C to +85°C operational
- RoHS lead free
EMX Development System includes
- System main circuit board
- EMX module pre-installed on the main board
- 320 x 240 3.5" display with touch screen
- USB cable
Additional Dev Kit Features
- RJ-45 Ethernet connector
- GHI WiFi-expansion compatible
- TFT signals exposed
- GPIO signals with interrupts exposed on 0.1" header pins with on-board pin descriptions
- 4 exposed UART (serial ports), one RS232 interface with hardware handshaking
- 7 analog inputs (ADC), 2 are used with touch screen
- 2 CAN interfaces, CAN 1 is connected to CAN PHY with 9-DSUB interface
- One-wire interface support
- SD/MMC card connector with spring
- XBee module socket
- UEXT interface for easy expansions such as GPS, MP3 decoder, or 3-axis accelerometer
- Real Time Clock backup battery
- LEDs and push buttons
- On-board Piezo
- Powered by USB or DC power (input 6V through 2.1mm power connector)
|