United States United States
Please confirm your currency selection:


ECIA Authorized GHI Electronics Distributor

GHI Electronics

GHI Electronics is an experienced partner that offers a wide range of .NET Micro Framework hardware and software capabilities using the various drop-in modules/chipsets. ChipworkX Module, EMX Module, and USBizi Chipsets can be easily adopted in a product, with minimal risk and reasonable cost.

Microsoft .Net Gadgeteer Open Source Development Platform by GHI Electronics

Microsoft .Net Gadgeteer Open Source Development Platform from GHI Electronics includes the FEZ Spider Mainboard, the FEZ Spider Starter Kit, and numerous adapter boards. The FEZ Spider Mainboard is a .NET Gadgeteer-compatible mainboard based on GHI Electronics EMX module. This mainboard is the most feature-full .NET Gadgeteer-compatible device available, containing all of the .NET Micro Framework core features and many exclusive features, such as USB host, WiFi, and RLP (loading native code). All these features combine to make the GHI Electronics .Net Gadgeteer FEZ Spider Mainboard a robust rapid prototyping platform.

GHI Electronics FEZ Panda II Development Boards & FEZ Ultimate Kit

GHI Electronics FEZ Panda II is a 72Mhz main board that runs .NET Micro Framework, allowing users to program and debug FEZ Panda using Microsoft's free Visual C# Express. Applications are loaded over USB cable (or serial) with full featured debugging capabilities, such as stepping in code or inspecting variables. GHI Electronics FEZ Panda II is an enhanced version of the original FEZ Panda with on-board microSD socket, Real Time Clock, and an easily accessible 40-pin female header that exposes the extra IOs. The original FEZ Panda includes JTAG access, support for Arduino shields, and many libraries like FAT file system, networking, threading, USB Client, UART, SPI, I2C, GPIO, PWM, ADC, DAC, and many more.

GHI Electronics FEZ Ultimate Kit includes the FEZ Panda II and components to provide it with internet connectivity. The kit also includes easy-to-use eblocks for simple plug-and-play capabilities, giving access to inputs and sensor data in minutes. No hardware experience is necessary. Combine these with an internet service to store or request data, and the possibilities are endless. The GHI Electronics FEZ Ultimate Kit is ideal for such applications as home automation or controlling the TV from a smartphone. The Internet of Things ebook is also provided to accelerate users' creativity. It covers GHI devices, preparation, e-blocks, and many example projects such as sensor monitoring, HTTP server, and Telnet.

GHI Electronics EMX™ Module & Development Kit

GHI Electronics EMX™ Module consists of a combination of hardware (ARM Processor, Flash, RAM, Ethernet PHY...etc) on a very small (1.55" x 1.8") SMT OEM 8-Layer board that hosts Microsoft .NET Micro Framework with various PAL/HAL drivers. EMX includes GHI's exclusive software and hardware features such as support for USB host, PPP networking, and more. This complexity provides the end-user with a remarkably simple platform to implement in any hardware design. With manageable features like USB host and WiFi, the possibilities are boundless. EMX also supports RLP, allowing users to load native code, and is ideal for real-time and/or processing intensive applications. The EMX™ Development System is the official kit from GHI Electronics for the EMX module. This kit exposes the various peripherals and interfaces that make it an ideal starting point for any .NET Micro Framework project.