|
|
GE Energy Power Electronics
|
GE Energy's Power Electronics business delivers reliable and intelligent power conversion solutions for cloud computing datacenters and mobile internet infrastructure with energy-efficient AC-DC power supplies, circuit board DC-DC converter modules, telecom energy systems, and custom power products backed by local field expertise worldwide. Designed for decades of non-stop operation, the high-availability Total Efficiency™ architecture power electronics platforms enable voice, video and data communications while assuring investment protection and significantly reduced total cost of ownership. GE Energy's Power Electronics customers include leading telecom service providers, such as AT&T, Verizon Wireless and Verizon, and leading global OEMs, such as Alcatel-Lucent, Cisco, Ericsson, Hewlett Packard, Huawei, Juniper Networks and Oracle.
|
GE Energy Power Electronics Part Search
|
Resources
|
GE Energy (Formerly Lineage Power) Stingray™ Series Eighth-Brick DC/DC Converter Power Modules
GE Energy Stingray™ Series Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36-75Vdc). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3Vdc output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to 85ºC. The Stingray™ DC/DC Converters from GE Energy are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).
GE Energy (Formerly Lineage Power) 3A Pico DLynx Series DC-DC Power Modules
The 3A Pico DLynx™ Non-Isolated DC-DC Power Modules from GE Energy (Formerly Lineage Power) are non-isolated DC-DC converters that deliver up to 3A of output current and operate over a wide input voltage range (VIN = 3Vdc-14.4Vdc) . Available in both analog and digital configurations, GE Energy (Formerly Lineage Power)'s non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, over current and overtemperature protection, small size (12.2mmx12.2mmx8.5mm), wide operating temperature range (-40ºC to 85ºC), cost-efficient open-frame design, fixed switching frequency, and much more.
GE Energy (Formerly Lineage Power) GigaTLynx Non-Isolated Power Modules
The GigaTLynx Non-Isolated Power Modules from GE Energy (Formerly Lineage Power) are SMT DC-DC converters that can deliver up to 50A of output current. These high efficiency, superior thermal derating modules operate over a wide input voltage range (4.5Vdc - 14Vdc) and provide a precisely regulated output voltage ranging from 0.7Vdc to 2.0Vdc, programmable via an external resistor. GE Energy (Formerly Lineage Power)'s Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance. Applications for the GigaTLynx Power Modules include distributed power architectures, intermediate bus voltage applications, industrial applications, and telecommunications equipment.
GE Energy (Formerly Lineage Power) Orca™ Isolated DC-DC Converters
Orca™ Isolated DC-DC Converters from GE Energy (Formerly Lineage Power) provide output power of 450W, with 36-75 Vin and 32 Vout. The DOSA half-brick modules achieve greater than 94% efficiency and feature GE Energy (Formerly Lineage Power)'s Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The GE Energy (Formerly Lineage Power) Orca™ Series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100 degrees Celsius (212 degrees Fahrenheit).
GE Energy (Formerly Lineage Power) Barracuda™ DC-DC Converter
The Barracuda™ Series of DC-DC Converters from GE Energy (Formerly Lineage Power) support 9.6 - 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other applications requiring a tightly regulated output voltage. They provide up to 33A output current at output voltages from 8.1Vdc to 12Vdc in stands-based eighth-brick and quarter-brick DOSA footprints. GE Energy (Formerly Lineage Power)'s Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12 Vdc, eliminating the need for heat sinks in many applications.
GE Energy (Formerly Lineage Power) 20A Micro DLynx™ Non-Isolated DC-DC Power Modules
GE Energy (Formerly Lineage Power)'s Micro DLynx™ Non-Isolated DC-DC Power Modules
deliver an industry-leading current density of 8.1A/cm2 with 96%
efficiency. These Point of Load (POL) board-mounted power modules are
available in digital and analog versions. With a wide range of input
voltage (VIN = 3Vdc-14.4Vdc) and precisely regulated output voltage from
0.6Vdc to 5.5Vdc, a single unit of the DLynx™ Power Modules from GE Energy (Formerly Lineage Power)r can be used in multiple applications. Tunable Loop™
technology allows the user to optimize the dynamic response of the
converter to match the load with reduced amount of output capacitance.
The result is up to 70 percent capacitor space reduction at 50 percent
lower cost.
GE Energy (Formerly Lineage Power) JNC350R Series Isolated Power Modules
GE Energy (Formerly Lineage Power)'s JNC350R Series Power Modules, a new generation of isolated DC/DC converters, provide up to 350W output power in an industry-standard half-brick size footprint, making them ideal for high voltage and high power applications. The output is fully isolated from the input in these power converters from GE Energy (Formerly Lineage Power), which allows versatile polarity configurations and grounding connections. In addition, Lineage Power's JNC350R Series contains the optional Tunable Loop™ feature that lets users optimize the dynamic response of the converter to match the load with reduced amount of output capacitance, leading to savings on cost and the PWB area. Other features of the JNC350R Series include 2:1 input voltage range, threaded-through holes for easy mounting or the addition of a heat sink for high temperature applications, high power density (129 W/in3), low output ripple and noise, overtemperature protection auto restart, wide operating case temperature of -40ºC to 100ºC, no minimum load requirement, and more.
GE Energy (Formerly Lineage Power) 12A Non-Isolated Pico DLynx™DC-DC Power Modules
The 12A Pico DLynx™ Non-Isolated DC-DC Power Modules from GE Energy (Formerly Lineage Power) are non-isolated DC-DC converters that deliver up to 12A of output current and operate over a wide input voltage range (VIN = 3Vdc-14.4Vdc) . Available in both analog and digital configurations, GE Energy (Formerly Lineage Power)'s non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, over current and overtemperature protection, small size (12.2mmx12.2mmx8.5mm), wide operating temperature range (-40ºC to 85ºC), cost-efficient open-frame design, fixed switching frequency, and much more.
GE Energy (Formerly Lineage Power) CAR0812FP Series 850W Front End Power Supply
The CAR0812FP Series 850Watt + 12V Front End Power Supplies from GE Energy (Formerly Lineage Power) offer a compact 1U profile and high efficiency design optimized for mid to light load applications.GE Energy (Formerly Lineage Power) 's CAR0812FP Series Front End Power Supplies also feature high power density (18W/in³), automatic speed fan control, constant current characteristic, N+1 redundancy with warm plug capability (IEC-320 AC Inlet), system scalability up to 3.2kW, load sharing and fault tolerance, universal input & international certifications, and more. Key benefits of CAR0812FP's are more system space for application circuits and hardware, excellent reliability in N+1 operation, reduction of audible noise and increased reliability, reduction in logistical costs, and flexibility with minimum investment.
GE Energy (Formerly Lineage Power) CAR2024FP/ACE204 Series Front End Power Supply and Shelf
GE Energy (Formerly Lineage Power)'s CAR2024FP Series 2000 Watt 24V Front End Power Supply offers a compact 1U profile and offers output voltage and power optimal for industrial, wireless, base stations, and RF amplifiers. Additional features and benefits of GE Energy (Formerly Lineage Power)'s CAR2024FP Series Front End Power Supply include constant current characteristic, N+1 redundancy, high power density (21W/in³), 3.3VSB, active load sharing, I²C and PMBus digital communication, remote On/Off, and remote sense functions. These supplies provide more space for application circuits and hardware, reduce audible noise, increase reliability, allow flexibility with minimum investment, and reduce logistical costs. The ACE204 Series 24V Front End Power Shelf can accommodate up to 4 CAR2024FP 2000W power modules for a total of 8,000W non-redundant or 6,000W redundant N+1 configurations. Other ACE204 Series design features and benefits include ability to fit in 19" 1U high rack systems;alarms, controls, and indicators; power factor correction; hot swap redundant parallel operation; typical efficiency over 90% (rectifier); and EMI Class B at shelf level. This power rack minimizes installation and maintenance time with easy
hot-swap insertion to allow power module exchange under live power
operation.
GE Energy (Formerly Lineage Power) CAR1248/ACE125 Series Front End Power Supply and Shelf
The CAR1248 Series 48V Front End Power Supply from GE Energy (Formerly Lineage Power) offers 1200 Watts in 1U and ultra high power density of 19W/in³. GE Energy (Formerly Lineage Power)'s CAR1248 Series Front End Power Supply component offers many features, including single-wire active current sharing; remote on/off, remote sense, voltage program and current share control circuits; constant current; current, voltage, AC OK, DC OK and temperature OK; microprocessor-based design that allows I2C communication; and international safety approvals including UL, CSA, CE Mark (LVD) and TUV. GE Energy (Formerly Lineage Power)r's ACE125 Series 5-bay, 6 kilowatt shelf is the universal rack for the CAR1248FP and CAR1248TN. It is fully hot-pluggable and redundant and has remote sensing, LED indicators, built-in alarm signals, full protection features, and world-wide safety approvals.
|