United States United States
Please confirm your currency selection:


Gadget Gangster Propeller Platform USB

The Gadget Gangster Propeller Platform USB is a modular, open-source development platform for Parallax Propellermicrocontrollers. The Gadget Gangster Propeller Platform USB makes expansion easy by offering access to all 32 I/O pins, built-in USB, a microSD card slot, and the ability to be used with breadboards or protoboards. Built in USB lets you update programs or share data with your computer. The 32 I/O pins let you read multiple sensors and control multiple devices. Built-in video hardware makes video easy while microSD lets you include Hi-Fi audio samples. The Gadget Gangster Propeller Platform USB includes an 80MHz 8-core Parallax Propeller MCU with removable 5MHz crystal and 64kB EEPROM for long-term program and data storage.

Features
  • Small & Light: 2.8" x 2.5" (7.1cm x 6.4cm), 1 ounce (28 g)
  • Flexible: 5V & 3.3V 1.5A ultra LDO voltage regulators. Barrel jack and screw terminal power connections.
  • Replaceable 5 Mhz crystal. microSD card slot.
  • Convenient: .100" pin sockets to connect to addon modules, protoboard, breadboard, or your own custom designed board.
  • Open-source: Design is available under the MIT license. Info and templates for designing your own custom modules is available at http://www.gadgetgangster.com/find-a-project/261.
  • Step-by-step tutorials to make a game, build a synth & more at http://www.gadgetgangster.com/tutorials
Contents
  • 80Mhz 8-Core Parallax Propeller with removable 5MHz crystal
  • 64kb EEPROM for long-term program and data storage
  • 5V and 3.3V 1.5A ultra LDO voltage regulators accept 5.5v – 12v power input
  • USB-to-serial interface for loading and communication
  • 2.1mm barrel jack and screw terminal power connections
  • 2.8" x 2.5" footprint with pin sockets to add modules or connect to a breadboard.
  • microSD card slot connected to P0..P3
  • Operating temperature range: -40 to +185 °F (-40 to +85 °C)
  • Gadget Gangster
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|MCUs & Microprocessors|Integrated Circuits