United States United States
Please confirm your currency selection:


ECIA Authorized Gadget Gangster Distributor

Gadget Gangster

Gadget Gangster provides open-source prototyping boards featuring the Parallax Propeller multicore MCU. The Gadget Gangster Propeller Platform USB offers flexible, easy-to-use hardware and software features that make these prototyping boards ideal for hobbyists and designers alike. Gadget Gangster also offers a range of expansion boards (shields) that snap onto to the prototyping boards for added memory and enhanced functionality.

Gadget Gangster Propeller Platform USB

The Gadget Gangster Propeller Platform USB is a modular, open-source development platform for Parallax Propellermicrocontrollers. The Gadget Gangster Propeller Platform USB makes expansion easy by offering access to all 32 I/O pins, built-in USB, a microSD card slot, and the ability to be used with breadboards or protoboards. Built in USB lets you update programs or share data with your computer. The 32 I/O pins let you read multiple sensors and control multiple devices. Built-in video hardware makes video easy while microSD lets you include Hi-Fi audio samples. The Gadget Gangster Propeller Platform USB includes an 80MHz 8-core Parallax Propeller MCU with removable 5MHz crystal and 64kB EEPROM for long-term program and data storage.

Gadget Gangster El Jugador Module

The Gadget Gangster El Jugador Module is a retro open-source game console based on a Parallax Propeller microcontroller and designed as a module to fit on top of the Gadget Gangster Propeller Platform USB. The El Jugador features PAL or NTSC video output with audio, two controller ports, and a modular design that lets toy battery packs, protoboards, and other additions. The Gadget Gangster El Jugador Module is overclockable up to 200 MIPS with a 6.25Mhz crystal and is designed to work at 3.3V logic levels.