FTDI USB Hi-Speed Serial/Hub Module
The FTDI USB Hi-Speed Serial/Hub Module is a USB interface expansion module which has a USB 2.0 Hi-Speed hub chip that supports up to three external downstream USB ports--2 by a dual USB connector and 1 by the DIL connector pins. The FTDI USB Hi-Speed Serial/Hub Module is designed for connecting FTDI V2DIPx modules to expand the number of interfaces, and can also be used as a hub device or an FT4232H evaluation module. By using the FT4232H USB Hi-Speed four-port bridge chip which handles all the USB signaling and protocols, the module can easily support up to 4 flexible interfacing ports. It is ideal for quickly proving the functionality of adding USB to a target design.
|