FTDI USB-COM-PLUS Modules


FTDI USB-COM-PLUS Modules

The USB-COM-PLUS product range from FTDI is a new family of single and multiport modules which provide a simple solution to the problem of connecting multiple RS232, RS422 or RS485 to USB. The single port modules operate over a USB 2.0 Full Speed interface, while the dual and quad port products operate over a USB 2.0 Hi-Speed interface.

FTDI USB-COM-PLUS Modules Features
  • Powered from USB port. No external power adapter required.
  • Complete USB protocol handled by the module.
  • Quick and easy installation of royalty free drivers.
  • Supports Windows Server 2008, Server 2003, Vista, XP, 2000, Linux, Mac OS X and Windows CE.
  • LEDs indicate USB Enumeration, RxD, TxD.
  • Operating temperature range of -40°C to +85°C.
  • All modules are CE/FCC approved.
FTDI USB-COM-PLUS Modules
View Product List

View Associated ICs
FTDI USB-COM-PLUS Modules Selection Guide
Part Number
Mouser Part Number
Level
Shifter
Serial
interface
ports
(DE-9P)
Serial
interface
performance
FTDI
ICs
USB
interface
Datasheet
Link

USB-COM232-PLUS1
895-USB-COM232-PLUS1
RS232
1
1 Mbps
FT232R
12 Mbit/s
USB-COM232-PLUS2
895-USB-COM232-PLUS2
RS232
2
1 Mbps
FT2232H
480Mbit/s
USB-COM232-PLUS4
895-USB-COM232-PLUS4
RS232
4
1 Mbps
FT4232H
480Mbit/s
USB-COM422-PLUS1
895-USB-COM422-PLUS1
RS422
1
3 Mbps
FT232R 12 Mbit/s
USB-COM422-PLUS2
895-USB-COM422-PLUS2
RS422
2
10 Mbps
FT2232H 480Mbit/s
USB-COM485-PLUS1
895-USB-COM485-PLUS1
RS485
1
3 Mbps FT232R
12 Mbit/s
USB-COM485-PLUS2
895-USB-COM485-PLUS2 RS485
2
10 Mbps FT2232H 480Mbit/s