|
|

Freescale Semiconductor TWR-MPC5125 Module / TWR-MPC5125-KITFor high-resolution display applications
Tower System Controller Module and Complete Kit
The Freescale Semiconductor TWR-MPC5125 MPU Module and TWR-MPC5125-KIT are part of the Freescale Tower System modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MPC5125 incorporates the Freescale Semiconductor MPC5125 32-bit Microprocessor. The TWR-MPC5125 module helps reduce development time, provide more communication peripherals at a competitive price, and deliver ultra-low power without sacrificing performance. The TWR-MPC5125-KIT is a complete Tower System kit featuring a TWR-MPC5125 module, a TWR-SER serial module that features Ethernet, USB, RS232 / 485, and CAN, and two TWR-ELEV elevator boards that provide structural integrity and communications interfaces, as well as adapters and cables. |
|
|
MPC5125 32-bit Processor
The Freescale Semiconductor MPC5125 32-bit Microprocessor is a low power, high performance, low-cost processor designed for use in high-resolution display applications. The Freescale Semiconductor MPC5125 MPU is an industrial networking and human-machine interface (HMI) solution that integrates a high performance e300 CPU core based on Power Architecture™ Technology with a rich set of peripheral functions focused on communications and systems integration. It helps reduce your development time and delivers ultra-low power without sacrificing performance.
|
Get to Know the TWR-MPC5125
|

| TWR-MPC5125 Features
- 4 GB of MLC NAND flash
- 256 MB of DDR2
- HDMI port with HDMI-DVI adapter
- USB2.0 OTG host/device port with 4:1 USB hub
- On-board microphone / audio stereo out jack
- 10/100BaseT Ethernet port
- CAN 2.0 A/B port
- SD card interface
- Board boots to auto play graphical demo driving display over HDMI port
- Interrupt auto play demo for boot to MQX or Linux
TWR-MPC5125-Kit Contents- TWR-MPC5125 MPU Serial Card
- TWR-SER Peripheral Module: RS232 and RS485, Ethernet, CAN, USB supporting host, device, and OTG modes
- HDMI to DVI-D Adapter
- Dual TypeA to MiniB USB Cable
- MiniA to Female TypeA USB
Cable
- TypeA to DC Plug Cable
- Interactive DVD
with lab tutorials, software, training and collateral
- Printed
quick start guide
|
|