|
|
 |
|
Freescale Semiconductor Wi-Fi Tower ModulesFreescale Wi-Fi Tower modules are easy-to-use peripherals for use with the Freescale Tower System development platform. The Tower System allows designers to use interchangeable microcontroller and peripheral boards to create a customized development tool to meet their design needs.
|
|
TWR-WIFI-G1011MI Wi-Fi Tower ModuleThe Freescale Semiconductor TWR-WIFI-G1011MI Wi-Fi Tower Module is an easy, low power solution for adding 802.11b Wi-Fi connectivity to your designs. The TWR-WIFI-G1011MI peripheral module enables fast development of internet connected devices using the Freescale Tower System development platform. The TWR-WIFI-G1011MI includes a fully certified on-board GS1011MIP GainSpan Wi-Fi module with a highly integrated, low power System-on-Chip consuming few µA of standby current and with few ms of wake-up latency for battery operated devices requiring years of battery life. It includes both uART and SPI interfaces, a full Wi-Fi stack including WPS for easy provisioning, Over The Air firmware update, optional networking stack and services, and 802.11i security. This Freescale Semiconductor Wi-Fi Tower Module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.
|
Features
- GS1011MIP low power Wi-Fi module from GainSpan
- Few uA in standby, few ms in wake-up latency
- Operates with standard 802.11 b/g/n access points at speeds up to 11 Mbps
- Infrastructure or Adhoc mode for ease of provisioning and deployment
- Interfaces to MCU via UART or SPI
- Full Wi-Fi stack including WPS and optional networking stack and services
- Embedded Web Server
- Over-The- Air firmware update
- Supports all 802.11i security protocols
- WEP, WPA, WPA2-PSK, Enterprise
- Certified RF Module: Wi-Fi, FCC, IC, Japan, ETSI, RoHS
Kit Contents
- 802.11b Wi-Fi board with GainSpan's G1011MIP Wi-Fi Module
- Quick Start Guide
|
Block Diagram
 |
 |
|
TWR-WIFI-RS2101 Wi-Fi Tower ModuleThe Freescale Semiconductor TWR-WIFI-RS2101 Wi-Fi Tower Module enables easy-to-use 802.11n Wi-Fi connectivity for your application development using the Freescale Tower System development platform. The TWR-WIFI-RS2101 FCC-certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board Redpine Signals RS9110-N-11-21 Connect-io-n™ Wi-Fi module features embedded firmware to provide a self-contained 802.11n WLAN solution for a variety of applications. The Freescale Semiconductor TWR-WIFI-RS2101 peripheral module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.
|
Features
- RS9110-N-11-21 Wi-Fi module from Redpine Signals
- Compliant to 802.11b/g and single stream 802.11n
- Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
- Reference design certified for FCC/IC/CE
- RoHS compliant
- Does not require any WLAN driver on the host processor
- Interfaces to MCU via SPI, UART
- Terminates SLIP connections and offers transparent serialmodem functionality
- Integrated antenna, frequency reference and low-frequency clock
- Ultra-low-power operation with power save modes
- Ad-hoc and infrastructure modes for maximum deployment flexibility
- Single supply 3.1 to 3.6V operation
Kit Contents
- 802.11n Wi-Fi board with Redpine Signals' RS9110-N-11-21 Wi-Fi module
- Quick Start Guide
|
Block Diagram
 |
 |
|