Freescale Semiconductor MCIMX53SMD SABRE Platform Based on i.MX53
The Freescale Semiconductor MCIMX53SMD SABRE Platform for tablets showcases the well-integrated, high-performance i.MX53 series of multimedia applications processors based on ARM Cortex™-A8 with speeds up to 1GHz. The Freescale MCIMX535SMD SABRE Platform is designed with a tablet look and feel and targets any mobile device requiring low power and a high-quality user experience. The SABRE Platform allows you to hold in your hands and evaluate the full multimedia performance capabilities of the i.MX53 family, including 1080p video decode, full duplex video in HD (720p), fast web browsing, realistic gaming applications, and a richer and more responsive user experience. The Freescale MCIMX53SMD lets the user explore the multiple wireless connectivity options enabled by the i.MX53 processor, including Wi-Fi®, Bluetooth®, 2.4 GHz IEEE® 802.15.4/ZigBee®, GPS, and 3G modem (optional). It also allows developing and showcasing custom user interface and applications on the sleek and responsive capacitive multi-touch display to provide a more compelling, realistic demonstration to your project stakeholders.
Freescale Semiconductor Kinetis Cortex™-M4 Microcontrollers
Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry. The first phase of the Kinetis portfolio consists of five MCU families with more than 200 pin-, peripheral-, and software-compatible devices with outstanding performance, memory, and feature scalability. Freescale Kinetis MCUs are enabled by innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory (configurable embedded EEPROM). Freescale Kinetis Cortex-M4 MCUs feature the latest low-power innovations and high performance, high precision mixed-signal capability.
Freescale Semiconductor MMA8450Q 3-Axis Accelerometer
The Freescale Semiconductor MMA8450Q 3-axis accelerometer is a
next generation motion sensing device that provides 12-bit digital
output to accomplish complex gesture recognition and positive detection
required for next-generation mobile applications that go beyond basic
algorithms. The Freescale Semiconductor MMA8450Q 12-bit, 3-axis
low g I²C digital capacitive acceleration sensor with extremely
low power provides additional embedded intelligence such as orientation,
tap, double tap, jolt, freefall, and shake detection. The Freescale
Semiconductor MMA8450Q 3-axis accelerometer lets you develop more
robust applications such as position detection, 3D gesture detection,
pedometry, and many other next generation motion detection functions.
Freescale Semiconductor MPC8308 PowerQUICC® II Pro Processor and Development Kit
The Freescale Semiconductor MPC8308 PowerQUICC® II Pro
Processor is a cost-effective, low-power, highly integrated device
designed to address the requirements of networking applications such as
smart grid home energy gateways, data concentrators, wireless LAN access
points, wireless femto base stations, and industrial applications, such
as industrial control and factory automation. The Freescale
Semiconductor MPC8308 processor extends the PowerQUICC II Pro
family by balancing the higher MIPS/MHz performance provided by the
e300 core with low power consumption at a very aggressive price. The Freescale
Semiconductor MPC8308-RDB Reference Platform is ideal for hardware
and software development for embedded applications, including consumer
printers, wireless access points, industrial control, and factory
automation equipment. The MPC8308-RDB Reference Platform
leverages the high-performance capabilities of the low-cost MPC8308
processor and incorporates a pre-installed board support package
(BSP) containing a boot loader generic Power Architecture technology
system based on the Linux® kernel.
Freescale Semiconductor MPC5125 Microprocessor
The Freescale Semiconductor MPC5125 32-bit Microprocessor
is a low power, high performance, low-cost processor designed for
use in high-resolution display applications. The Freescale
Semiconductor MPC5125 MPU is an industrial networking and
human-machine interface (HMI) solution that integrates a high
performance e300 CPU core based on Power Architecture™ Technology with a
rich set of peripheral functions focused on communications and systems
integration. The Freescale Semiconductor MPC5125 helps reduce
development time, provides more communication peripherals at a
competitive price, and delivers ultra-low power without sacrificing
performance.
Freescale Semiconductor MCF5301x ColdFire® Microprocessors
The Freescale Semiconductor MCF5301x ColdFire® Microprocessor (MPU) combines low power, high integration, and connectivity peripherals with a voice codec and amplifiers to provide an ideal solution for general purpose industrial control and optional digital voice functionality. The Freescale Semiconductor MCF5301x MPU family includes the high performance V3 ColdFire core, large on-chip SRAM (128 Kbytes), DDR / SDRAM controller, and optional hardware encryption, making this the lowest power per performance ColdFire MPU to date. The audio system of the MCF5301x MPU includes a speech CODEC, microphone, headset and loud speaker amplifiers, and an optional NRE-free VoIP-based digital voice solution designed specifically for industrial and consumer applications. This Freescale Semiconductor device supports extensive connectivity functions with dual 10/100 Ethernet MACs, two USB controllers, three UARTs, two smart card interfaces, SPI, I²C, SSI, and an SDIO host controller for easy connection to flash memory cards or wireless connectivity modules such as Wi-Fi.
Freescale Semiconductor MCF51AG 32-Bit ColdFire® Microcontrollers
Freescale Semiconductor MCF51AG 32-bit ColdFire® microcontrollers (MCUs) are low-power, high-performance devices operating at processor core speeds up to 50.33MHz. Freescale MCF51AG 32-bit ColdFire MCUs integrate technologies that are important for consumer and industrial applications such as DMA, intelligent event controller (iEvent), EWM, FTM/TPM modules, and CRC hardware accelerator. Freescale MCF51AG MCUs target intelligent smart appliance and industrial applications. These Freescale devices have a peripheral set aligned to the needs of advanced 3-phase motor control to improve the overall energy efficiency of the application. Also included is functionality important for system safety and integrity, such as an advanced independently clocked COP, external watchdog monitor and a cyclic redundancy check (CRC) engine providing CLK failure protection and memory content validation for applications covered by regulations such as IEC60730.
Freescale Semiconductor TWR-K60N512-IAR KickStart Kit™ for Kinetis K60
The Freescale Semiconductor TWR-K60N512-IAR IAR KickStart Kit™ for the Freescale Kinetis K60 family of microcontrollers (MCUs) speeds time to market with packaged evaluation boards, software development tools, example projects, and RTOS BSPs. The Freescale TWR-K60N512-IAR IAR KickStart Kit includes a Kinetis K60 MCU module that can operate as a standalone evaluation board. This Freescale Semiconductor Kinetis K60 kit also includes an IAR J-Link Lit for Cortex-M debug probe that provides advanced debugging features through Serial Wire Debug (SWD).
Freescale Semicondutor MC56F82x 16-Bit Digital Signal Controllers
Freescale Semiconductor MC56F82x 16-bit Digital Signal Controllers combine the processing power of a DSP (digital signal processor) and the functionality of a microcontroller (MCU) with fast and powerful peripherals. Freescale MC56F824x and MC56F825x DSCs are members of the 56800E core family and are especially useful for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control. MC54F82x devices are among the fastest DSCs with embedded Flash in the Freescale Semiconductor portfolio and among the most-cost effective DSC offerings on the market. These 16-bit digital signal controllers include up to nine enhanced PWM channels, including six with NanoEdge placement for enhanced power conversion, functionality, and accuracy. Freescale MC56F82x devices are designed to operate at 60MHz and up to 3.6V.
Freescale Semiconductor TWR-WIFI-RS2101 Wi-Fi Tower Module
The Freescale Semiconductor TWR-WIFI-RS2101 Wi-Fi Tower Module enables easy-to-use 802.11n Wi-Fi connectivity for your application development using the Freescale Tower System development platform. The TWR-WIFI-RS2101 FCC-certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board Redpine Signals RS9110-N-11-21 Connect-io-n™ Wi-Fi module features embedded firmware to provide a self-contained 802.11n WLAN solution for a variety of applications. The Freescale Semiconductor TWR-WIFI-RS2101 peripheral module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.
Freescale Semiconductor TWR-WIFI-G1011MI Wi-Fi Tower Module
The Freescale Semiconductor TWR-WIFI-G1011MI Wi-Fi Tower Module is an easy, low power solution for adding 802.11b Wi-Fi connectivity to your designs. The TWR-WIFI-G1011MI peripheral module enables fast development of internet connected devices using the Freescale Tower System development platform. The TWR-WIFI-G1011MI includes a fully certified on-board GS1011MIP GainSpan Wi-Fi module with a highly integrated, low power System-on-Chip consuming few µA of standby current and with few ms of wake-up latency for battery operated devices requiring years of battery life. It includes both uART and SPI interfaces, a full Wi-Fi stack including WPS for easy provisioning, Over The Air firmware update, optional networking stack and services, and 802.11i security. This Freescale Semiconductor Wi-Fi Tower Module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.
Freescale Semiconductor Flexis MM Series Microcontrollers
Freescale Semiconductor Flexis MM Series Microcontrollers provide ultra-low-power operation, USB connectivity, and unparalleled measurement accuracy in a single 8- or 32-bit device. The 32-bit MCF51MM and 8-bit MC9S08MM Flexis MCUs provide 16-bit analog-to-digital converter and 12-bit digital-to-analog converter modules with general purpose operational amplifiers and trans-impedance amplifiers. Freescale Semiconductor MCF51MM MCUs feature a V1 ColdFire 50 MHz Core with MAC. MCF51MM MCUs provide graphic display support and a rich peripheral set that includes a USB 2.0 controller with host, device, and On-The-Go support, multiple serial interfaces and an external bus interface. MC9S08MM MCUs have a 9S08 48 MHz Core and a rich peripheral set that includes a USB 2.0 device controller and multiple serial interfaces (SPI, SCI, and I²C). Flexis MM MCUs are ideal for medical
applications and other applications requiring a high levels of precision analog such as instrumentation and industrial control. These high-performance MCUs are supported by the Freescale USB stack with Personal Healthcare Device Class support.
Freescale Semiconductor Kinetis KwikStik K40 Development Tool
The Freescale Semiconductor Kinetis KwikStik K40 Development Tool is a cost-effective, all-in-one solution for evaluating, developing, and debugging with Kinetis ARM Cortex™-M4 microcontrollers. The Freescale Semiconductor KwikStik K40 Development Tool features the Kinetis K40 with USB 2.0 full-speed OTG and segment LCD display controllers. The K40X256 includes 256KB of program flash storage and an additional 256KB of FlexMemory non-volatile storage that can be used as additional program flash memory, data flash, or variable size/endurance EEPROM. The KwikStik development tool includes a SEGGER J-Link on-board debug interface that can be used to program the onboard K40X256 MCU or an external Kinetis MCU. The Freescale Semiconductor KwikStik K40 can function as a standalone development tool or as a Freescale Tower System controller module. It can be combined with other Freescale Tower System peripheral modules to create development platforms for a wide variety of applications.
Freescale Semiconductor Flexis JE Ultra-Low-Power MCUs with USB Connectivity
Freescale Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. Freescale MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. Freescale MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the Freescale Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.
Freescale Semiconductor i.MX28 ARM9™ Applications Processors
Freescale Semiconductor i.MX28 ARM9™ applications processors integrate display, power management, networking, and connectivity features unmatched among ARM9-based devices, reducing system cost and complexity for cost-sensitive applications. Freescale Semiconductor i.MX28 applications processors feature optimized performance and ultra-low power consumption, making them a perfect fit for battery-operated or fanless portable equipment. The i.MX28 family also provides support for high-color displays by integrating a WVGA LCD controller with touchscreen support. These Freescale devices offer a 454MHz ARM926EJ-S core with 32KB Cache and a PMU with high efficiency on-chip DC/DC converter, supporting Li-Ion batteries. i.MX28 applications processors offer 128KB on-chip RAM and provide memory encryption to protect against IP cloning. The Freescale i.MX28 Evaluation Kit supports all the features of the i.MX28 family in a small, single-board design. An optional 4.3" WVGA LCD add-on module is also available to help designers in developing a wide range of consumer, industrial, and automotive applications.
Freescale Semiconductor MRFE6VP6 50V RF LDMOS Power Transistors
Freescale Semiconductor MRFE6VP61K25H and MRFE6VP6300H 50V RF LDMOS power transistors are designed for high VSWR applications. The MRFE6VP61K25H provides an output power level of 1250W, making it ideal for rugged applications. The enhanced ruggedness of Freescale Semiconductor MRFE6VP61K25H RF LDMOS power transistors allows designers to remove external circuitry that was previously required, enabling lower overall system cost while improving performance. The MRFE6VP61K25H is designed to support harsh environments in highly mismatched applications, such as plasma generators, CO2 lasers, and MRI power amplifiers. Freescale MRFE6VP6300H 50V RF LDMOS power transistors are designed for applications operating at frequencies between 1.8 and 600 MHz and optimized for use under the impedance mismatch conditions encountered in CO2 lasers, plasma generators, and MRI scanners. The MRFE6VP6300H is the first 50V LDMOS transistor to deliver full-rated output power of 300 W CW into a load with a VSWR of 65:1.
Freescale Semiconductor Kinetis K40 / K60 Tower Modules and Kits
The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512
are Tower Controller Modules compatible with the Freescale
Tower System. The TWR-K40X256 Tower Controller Module can
function as a stand-alone, low-cost platform for the evaluation of the Freescale
Semiconductor Kinetis K30 and K40 families of microcontrollers
(MCUs). The TWR-K40X256 includes the TWRPI-SLCD segment
LCD daughter card and features the Kinetis K40
low-power MCU based on the ARM Cortex™-M4
architecture with USB 2.0 full-speed OTG and segment LCD display
controllers. The TWR-K60N512 Tower Controller Module can function
as a stand-alone, low-cost platform for the evaluation of the Freescale
Semiconductor Kinetis K10, K20, and K60 family of MCUs.
The TWR-K60N512 features the Kinetis K60 low-power MCU
based on the ARM Cortex-M4 architecture with USB 2.0 full-speed
OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 and TWR-K40X256
are available as a kit with the Tower Elevator Modules and the
Tower Serial Module. These Kinetis Tower Controller Modules can be
combined with other Freescale Tower peripheral modules to create
development platforms for a wide variety of applications.
Freescale Semiconductor MMA845xQ Xtrinsic Accelerometers
Freescale Semiconductor MMA845xQ Xtrinisic accelerometer family offers extremely low power and pin compatibility with a broad range of resolution (14-, 12-, and 10-bit) and embedded features for configurable, accurate motion analysis. To operate with extremely low power, Freescale Semiconductor MMA845xQ Xtrinsic accelerometers have six user-configurable sample rates that can be set over a wide range of 1.5 to 800 Hz. The power scheme of these Freescale accelerometers contains four different power modes from high resolution to low power, offering best-in-class savings in supply current and extremely high resolution for very small motion detection. MMA854xQ Xtrinisic accelerometers are ideal for mobile phones, laptops, unbalance detection for washers, and more.
Freescale Semiconductor MCF51EM ColdFire® Microcontrollers
Freescale Semiconductor MCF51EM devices are smart-meter-on-a-chip
32-bit ColdFire® V1 Microcontrollers
with an embedded LCD controller, a 16-bit analog to digital converter,
and metrology-specific peripherals optimized for smart meter
applications. These high-performance MCUs include RTC with
tamper detection and dual 128K / 64K blocks of Flash for robust field
firmware updates. MCF51EM256 and MCF51EM128 MCUs, along
with the Freescale Semiconductor DEMOEM board, make it easy to
develop a turnkey electrical metering solution with customized silicon
designed specifically for the electrical metering market. Freescale
Semiconductor MCF51EM MCUs include AMR SPI, tamper detection, and a
100-pin LQFP package.