United States United States
Please confirm your currency selection:


Freescale Semiconductor RD4247MAG3110 Sensor Toolbox Tilt-Compensated eCompass Kit

View Product List

Additional Resources

Datasheet
Learn More about MAG3110 Sensor
MAG3110 User's Guide
MAG3110 Device Adaptor





Freescale RD4247MAG3110 Sensor Toolbox
Tilt-Compensated eCompass Kit

The Freescale Semiconductor RD4247MAG3110 Sensor Toolbox Tilt-Compensated eCompass Kit provides hardware and software for demonstrating the capability of the Freescale MAG3110 3-axis digital magnetometer in an eCompass application with hard- and soft-iron calibration. The Freescale RD4247MAG3110 eCompass Kit includes an LFSTBUSB USB-interface board and USB cable for connecting the evaluation board to a PC's USB port. It also contains an LFSTBEB3110 kit comprising the MAG3110 magnetometer and MMA8451Q accelerometer sensor board as well as the adapter board.


Kit Contents
  • LFSTBUSB USB-interface board and USB cable
  • LFSTBEB3110 kit comprising the MAG3110 magnetometer and MMA8451Q accelerometer sensor board and the adapter board
  • LFSTBEB3110 Quick Start Guide
MAG3110 Features
  • Measures the magnetic field in all three axes with:
    • Ranges up to 1000uT
    • Data rates up to 80Hz
    • Resolution down to 0.1uT
    • Noise as low as 0.05uT
Applications
  • Mobile phones
  • Gaming
  • Remote controls/3-D pointers
  • Navigation
  • Smartbooks/eReaders/netbooks/laptops

MAG3110 Block Diagram

MAG3110 Block Diagram
  • Freescale Semiconductor
  • Sensing
  • Development Tools