United States United States
Please confirm your currency selection:


Fox HCxx Series Xpresso™ Oscillators

Fox HCxx Series XpressO™ Oscillators

Fox's HCxx Series XpressO™ family of low jitter HCMOS crystal oscillators is a breakthrough in configurable frequency control solutions. Fox's HCxx Series XpressO™ Oscillators are available in XOs and VCXOs versions with 2.5V and 3.3V, and feature 1pS phase jitter and frequencies from 0.75MHz to 1350MHz. Fox's HCxx Series XpressO™ Oscillators feature operating temperatures from -20º to +70ºC and stabilities to ±20 PPM. With the XPRESS lead-time, low cost, low noise, wide frequency range, and excellent ambient performance, XpressO is an excellent choice over the conventional technologies.

Features
  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery
  • Frequency Resolution to six decimal places
  • Stabilities to ± 20 PPM
  • -20 to +70°C or -40 to +85°C operating temperatures
  • Tri-State Enable / Disable Feature
  • Industry Standard Package, Footprint & Pin-Out
  • Fully RoHS compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability
Applications
  • ANY application requiring an oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors / DSP / FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel
  • Fox
  • Frequency Control & Timing Devices