Fastrax
|
With over 10 years of expertise in positioning, Fastrax Ltd. manufactures OEM GNSS receiver modules and provides Software GPS solutions and asset-tracking platforms that are amongst the most advanced anywhere.
|
Fastrax Part Search
|
Resources
|
Fastrax IT430 OEM GPS Receiver
Fastrax IT430 OEM GPS Receiver is an OEM GPS receiver module based on new generation SiRFstar IV architecture and SiRFaware technology, which offers a range of new benefits that speed the inclusion of location-aware features in battery operated consumer devices. The complete Fastrax IT430 GPS module is packed into a tiny casing for easy fitting into various handheld or other battery powered devices. Fastrax IT430 OEM GPS Receiver features a miniature form factor of only 9.6 x 9.6 x 1.85mm, which makes it one of the smallest complete GPS modules available on the market. With the included TCXO, RTC, and SAW filter, the amount of required external components is reduced to a minimum. The Fastrax IT430 receiver provides low power and very fast TTFF, together with weak signal acquisition and tracking capability, to meet even the most stringent performance expectations.
Fastrax IT600 GNSS Receiver Module
Fastrax IT600 GNSS Receiver Module provides ST Teseo II GNSS receiver functionality using the state of the art ST STA8088EX chip. The module provides simultaneous GPS, Glonass, QZSS, Galileo, and Compass (BeiDou 2) open service L1 reception capability. The Fastrax IT600 GNSS Receiver Module supports Dead Reckoning using a 2 or 3-axis digital Gyro, magnetometer, accelerometer, odometer, and DWP. Can BUS hookup is also available for Dead Reckoning. The IT600 also supports AGPS, has 3 serial ports and a 1PPS output. The module size is only 16.2mm x 18.8mm x 2.3mm.